1 min order
Axial Thermal Fuse 66 °CNTE8065
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Manuals
Product Information
Notes
Delivery Note
Each fuse delivered with 2 crimp splices for solderless connection (crimp splice dimensions: outer diameter - 3,36 mm; inner diameter - 2,33 mm; length - 7,06 mm)
Family Information
- Series of axial lead thermal cut-offs (thermal fuses)
- Widely used in many electrical appliances and equipment
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Fuse lead diameter - 1 mm
- Fuse body diameter - 4,27 mm
- Fuse body length - 13,3 mm
Previous Article Number
280189
Additional information
Country of origin Germany (DE)
Manufacturer NTE
Gross weight (incl. package) 1.55 Gram
Dimensions (incl. package) 70 x 5 x 70 MM
Customs number 8536.1000
UNSPSC (v5.03) 39121617
EAN 768249537816