Business
Private
CHFExc. Vat
Axial Fan, High Static Pressure DC Ball 40x40x28mm 12V 63m³/h9HVA0412P3J001

9HVA0412P3J001 - Axial Fan, High Static Pressure DC Ball 40x40x28mm 12V 63m³/h

301-87-291
9HVA0412P3J001
Manufacturer:Sanyo Denki

Offer
Axial Fan, High Static Pressure DC Ball 40x40x28mm 12V 63m³/h

Image is for illustrative purposes only. Please refer to product description.

9HVA0412P3J001 - Axial Fan, High Static Pressure DC Ball 40x40x28mm 12V 63m³/h

301-87-291
9HVA0412P3J001
Manufacturer:Sanyo Denki

Product specifications
2.6 A
13.8 V
10.2 V
DC 
Ball 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • With PMW speed control function and pulse sensor
  • PWM frequency: 25 kHz
  • Locked rotor burnout protection, Reverse polarity protection
  • Dielectric strength: 50/60 Hz, 500 VAC, for 1 minute (between lead wire conductors and frame)
  • Insulation resistance10 MOhm or more with a 500 VDC megger (between lead wire conductors and frame)

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Philippines (PH)
Manufacturer Sanyo Denki
Gross weight (incl. package) 59 Gram
Dimensions (incl. package) 165 x 115 x 28 MM
Customs number 8414.5992
UNSPSC (v5.03) 40101604