Business
Private
CHFExc. Vat
Axial Fan DC Ball 80x80x20mm 24V 86.4m³/h9WFA0824G6001

9WFA0824G6001 - Axial Fan DC Ball 80x80x20mm 24V 86.4m³/h

301-77-898
9WFA0824G6001
Manufacturer:Sanyo Denki

Offer
Axial Fan DC Ball 80x80x20mm 24V 86.4m³/h

Image is for illustrative purposes only. Please refer to product description.

9WFA0824G6001 - Axial Fan DC Ball 80x80x20mm 24V 86.4m³/h

301-77-898
9WFA0824G6001
Manufacturer:Sanyo Denki

Product specifications
150 mA
27.6 V
15 V
DC 
Ball 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Flammability: UL 94V-0
  • Locked rotor burnout protection, Reverse polarity protection
  • Dielectric strength: 50/60 Hz, 500 VAC, for 1 minute (between lead wire conductors and frame)
  • Insulation resistance10 MOhm or more with a 500 VDC megger (between lead wire conductors and frame)

Legislation and compliance

REACH Regulation

Additional information

Country of origin Philippines (PH)
Manufacturer Sanyo Denki
Gross weight (incl. package) 103 Gram
Dimensions (incl. package) 80 x 80 x 20 MM
Customs number 8414.5992
UNSPSC (v5.03) 40101604