Business
Private
CHFExc. Vat
Axial Fan DC Ball 60x60x20mm 24V 47.4m³/h9WFA0624G6001

9WFA0624G6001 - Axial Fan DC Ball 60x60x20mm 24V 47.4m³/h

301-77-897
9WFA0624G6001
Manufacturer:Sanyo Denki

Axial Fan DC Ball 60x60x20mm 24V 47.4m³/h

Image is for illustrative purposes only. Please refer to product description.

9WFA0624G6001 - Axial Fan DC Ball 60x60x20mm 24V 47.4m³/h

301-77-897
9WFA0624G6001
Manufacturer:Sanyo Denki

Product specifications
160 mA
27.6 V
15 V
DC 
Ball 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Flammability: UL 94V-0
  • Locked rotor burnout protection, Reverse polarity protection
  • Dielectric strength: 50/60 Hz, 500 VAC, for 1 minute (between lead wire conductors and frame)
  • Insulation resistance10 MOhm or more with a 500 VDC megger (between lead wire conductors and frame)

Legislation and compliance

REACH Regulation

Additional information

Country of origin Philippines (PH)
Manufacturer Sanyo Denki
Gross weight (incl. package) 85 Gram
Dimensions (incl. package) 60 x 60 x 20 MM
Customs number 8414.5992
UNSPSC (v5.03) 40101604