Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Axial Fan DC Ball 40x40x28mm 12V 40.8m³/h9GV0412J301
9GV0412J301 - Axial Fan DC Ball 40x40x28mm 12V 40.8m³/h, Sanyo Denki
301-16-820
9GV0412J301

No longer available. View alternative products

Axial Fan DC Ball 40x40x28mm 12V 40.8m³/h

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
3-Pin Stranded Wire 
55 dBA
12 V
600 mA
40 mm
Series:San Ace 9GV

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Flammability: UL 94V-0
  • Locked rotor burnout protection, Reverse polarity protection
  • Dielectric strength: 50/60 Hz, 500 VAC, for 1 minute (between lead wire conductors and frame)
  • Insulation resistance10 MOhm or more with a 500 VDC megger (between lead wire conductors and frame)

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Philippines (PH)
Manufacturer Sanyo Denki
Gross weight (incl. package) 50 Gram
Dimensions (incl. package) 160 x 115 x 33 MM
Customs number 8414.5930
UNSPSC (v5.03) 40101604