1 min order
Axial Fan DC 92x92x38mm 12V 222m³/h9WL0912P1H001
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
Long Life
- With PMW speed control function and pulse sensor
- PWM frequency: 25 kHz
- Protection rating IP68
- Locked rotor burnout protection, Reverse polarity protection
- Dielectric strength: 50/60 Hz, 500 VAC, for 1 minute (between lead wire conductors and frame)
- Insulation resistance10 MOhm or more with a 500 VDC megger (between lead wire conductors and frame)
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
318432
Additional information
Country of origin Philippines (PH)
Manufacturer Sanyo Denki
Gross weight (incl. package) 330 Gram
Dimensions (incl. package) 135 x 125 x 40 MM
Customs number 8414.5930
UNSPSC (v5.03) 40101604