Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Axial Fan DC 92x92x25mm 12V 87.4m³/hMF92251V1-10000-A99
MF92251V1-10000-A99 - Axial Fan DC 92x92x25mm 12V 87.4m³/h, Sunon
301-34-014
MF92251V1-10000-A99

Offer
Axial Fan DC 92x92x25mm 12V 87.4m³/h

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2-Pin Stranded Wire 
34 dBA
140 mA
12 V
161 mA
Series:Maglev

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Brushless axial fan for DC which combines the Maglev technology with Vapo bearing
  • This enables higher capacity, less vibrations and less power consumption compared with a standard fan
  • Can be mounted in a position of your choice
  • Auto Restart Function, Long life expectancy

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Philippines (PH)
Manufacturer Sunon
Gross weight (incl. package) 95 Gram
Dimensions (incl. package) 92 x 92 x 25 MM
Customs number 8414.5930
UNSPSC (v5.03) 40101604