1 min order
Axial Fan DC 60x60x25mm 13.8V 44.4m³/h9S0612S409
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Flammability: UL 94V-0
- Locked rotor burnout protection, Reverse polarity protection
- Dielectric strength: 50/60 Hz, 500 VAC, for 1 minute (between lead wire conductors and frame)
- Insulation resistance10 MOhm or more with a 500 VDC megger (between lead wire conductors and frame)
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
565813
Additional information
Country of origin Philippines (PH)
Manufacturer Sanyo Denki
Gross weight (incl. package) 57 Gram
Dimensions (incl. package) 60 x 60 x 25 MM
Customs number 8414.5992
UNSPSC (v5.03) 40101604