Business
Private
CHFExc. Vat
Axial Fan DC 41x41x12mm 12V 7.5m³/hF41MM-012XK-9

F41MM-012XK-9 - Axial Fan DC 41x41x12mm 12V 7.5m³/h

154-54-130
F41MM-012XK-9
Alias: 498132
Manufacturer:Micronel

Axial Fan DC 41x41x12mm 12V 7.5m³/h

Image is for illustrative purposes only. Please refer to product description.

F41MM-012XK-9 - Axial Fan DC 41x41x12mm 12V 7.5m³/h

154-54-130
F41MM-012XK-9
Alias: 498132
Manufacturer:Micronel

Product specifications
63 mA
DC 
Sleeve 
5000 min-1
7.5 m³/h

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Ultra low noise, brushless, can be mounted in any desired position
  • UL94/CSA approved materials, electrical design as per IP50
  • Plastic casing
  • Cord 290 mm

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Malaysia (MY)
Manufacturer Micronel
Gross weight (incl. package) 24 Gram
Dimensions (incl. package) 40 x 40 x 13 MM
Customs number 8414.5992
UNSPSC (v5.03) 40101604