Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Axial Fan DC 40x40x28mm 24V 31.2m³/h9GT0424P3J001
9GT0424P3J001 - Axial Fan DC 40x40x28mm 24V 31.2m³/h, Sanyo Denki
301-23-845
9GT0424P3J001

Axial Fan DC 40x40x28mm 24V 31.2m³/h

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
3-Pin Stranded Wire 
48 dBA
24 V
150 mA
40 mm
Series:9T

Select attributes and click search to find other products that match your specification

Product Information

Family Information

PWM and Pulse sensor 

  • Wide Operating Temperature Range -40°C to 85°C
  • Flammability: UL94V-1
  • Current blocking function and reverse polarity protection
  • 50 / 60Hz, 500VAC, 1 minute (between lead conductor and frame)

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Philippines (PH)
Manufacturer Sanyo Denki
Gross weight (incl. package) 50 Gram
Dimensions (incl. package) 43 x 43 x 30 MM
Customs number 8414.5930
UNSPSC (v5.03) 40101604