Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Axial Fan DC Ball 120x120x25mm 12V 289.8m³/h9GV1212G4021
9GV1212G4021 - Axial Fan DC Ball 120x120x25mm 12V 289.8m³/h, Sanyo Denki
301-23-453
9GV1212G4021

Axial Fan DC Ball 120x120x25mm 12V 289.8m³/h

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2-Pin Stranded Wire 
58 dBA
12 V
1.68 A
120 mm
Series:San Ace 9GV

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Flammability: UL 94V-0
  • Locked rotor burnout protection, Reverse polarity protection
  • Dielectric strength: 50/60 Hz, 500 VAC, for 1 minute (between lead wire conductors and frame)
  • Insulation resistance10 MOhm or more with a 500 VDC megger (between lead wire conductors and frame)

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Philippines (PH)
Manufacturer Sanyo Denki
Gross weight (incl. package) 284 Gram
Dimensions (incl. package) 150 x 125 x 43 MM
Customs number 8414.5930
UNSPSC (v5.03) 40101604