Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Axial Fan DC 119x119x38mm 24V 440m³/h4114NH6
4114NH6 - Axial Fan DC 119x119x38mm 24V 440m³/h, ebmpapst
300-18-891
4114NH6
9694300256

Axial Fan DC 119x119x38mm 24V 440m³/h

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2-Pin Stranded Wire 
73 dBA
24 V
119 mm
38 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Connection with single wires AWG22 (0.3 mm²)
  • Direction of rotation clockwise, seen on rotor

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer ebmpapst
Gross weight (incl. package) 395.88 Gram
Dimensions (incl. package) 120 x 120 x 40 MM
Customs number 8414.5992
UNSPSC (v5.03) 40101604