Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Axial Fan AC 60x60x25mm 29m³/hMA2062-HVL.GN
MA2062-HVL.GN - Axial Fan AC 60x60x25mm 29m³/h, Sunon
154-13-448
MA2062-HVL.GN

Axial Fan AC 60x60x25mm 29m³/h

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2-Pin Stranded Wire 
30 dBA
211 mA
60 mm
25 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Brushless axial fan for AC which combines the Maglev technology with Vapo bearing
  • This gives it higher capacity, less vibrations and less power consumption compared with a standard fan
  • Can be mounted in a position of your choice. Cable connection, 2 × 300 mm

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Sunon
Gross weight (incl. package) 99 Gram
Dimensions (incl. package) 62 x 62 x 40 MM
Customs number 8414.5992
UNSPSC (v5.03) 40101604