Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Axial Fan DC 120x120x38mm 24V 420m³/h9LG1224P1G001
9LG1224P1G001 - Axial Fan DC 120x120x38mm 24V 420m³/h, Sanyo Denki
301-16-830
9LG1224P1G001

Axial Fan DC 120x120x38mm 24V 420m³/h

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
3-Pin Stranded Wire 
62 dBA
24 V
1.6 A
120 mm
Series:San Ace 9LG

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

Long Life, PWM 

  • With PWM speed control function and pulse sensor
  • PWM frequency: 25 kHz
  • Locked rotor burnout protection, Reverse polarity protection
  • Dielectric strength: 50/60 Hz, 500 VAC, for 1 minute (between lead wire conductors and frame)
  • Insulation resistance10 MOhm or more with a 500 VDC megger (between lead wire conductors and frame)

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Philippines (PH)
Manufacturer Sanyo Denki
Gross weight (incl. package) 441 Gram
Dimensions (incl. package) 120 x 120 x 38 MM
Customs number 8414.5930
UNSPSC (v5.03) 40101604