Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Multipurpose Labels, Paper, 70 x 37mm, 100x 24pcs, WhiteL7181-100
L7181-100 - Multipurpose Labels, Paper, 70 x 37mm, 100x 24pcs, White, Avery Zweckform
301-23-404
L7181-100

No longer available. View product category

Multipurpose Labels, Paper, 70 x 37mm, 100x 24pcs, White

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
100 
24 pcs
Paper 
70 mm
37 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Reliably strong adhesion

Legislation and compliance

RoHS
Not compliant Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Avery Zweckform
Gross weight (incl. package) 1135 Gram
Dimensions (incl. package) 311 x 219 x 22 MM
Customs number 4821.9000
UNSPSC (v5.03) 55121606
EAN 4004182770061