Skip to Header Skip to Main Content Skip to Footer
The purpose of thermostats is to maintain efficient or safe temperature ranges, whether in the ambient environment or in specific components. They are found in familiar home appliances and hot water systems as well as in industrial processes and factory automation. They are also important in agriculture, for example in incubators.
Manufacturer
Product Status
Mounting Type
Series Min 2455R 2455R Series 602021 Series 602030 Series 602031 Series 603021 Series 603070 Series ATH eTRON exTHERM-AT frostTHERM heatTHERM Max 2455R 2455R Series 602021 Series 602030 Series 602031 Series 603021 Series 603070 Series ATH eTRON exTHERM-AT frostTHERM heatTHERM
Termination Type
Switching Function
Contact Configuration Min 1CO 1NC 1NO 3NC Max 1CO 1NC 1NO 3NC
Switching Voltage - AC Min 30 V 230 V 240 V 250 V 400 V 480 V Max 30 V 230 V 240 V 250 V 400 V 480 V
Switching Voltage - DC Min 24 V 45 V 230 V Max 24 V 45 V 230 V
Thermostat Type
Closing Temperature Min -20 °C 4 °C 5 °C 15 °C 25 °C 30 °C 35 °C 40 °C 45 °C 50 °C 55 °C 60 °C 65 °C 75 °C 80 °C 85 °C 90 °C 98 °C 100 °C 115 °C 120 °C 160 °C Max -20 °C 4 °C 5 °C 15 °C 25 °C 30 °C 35 °C 40 °C 45 °C 50 °C 55 °C 60 °C 65 °C 75 °C 80 °C 85 °C 90 °C 98 °C 100 °C 115 °C 120 °C 160 °C
Control Temperature Max. Min 10 °C 15 °C 40 °C 50 °C 90 °C 100 °C 110 °C 120 °C 130 °C 150 °C 200 °C 210 °C 300 °C 360 °C 365 °C 500 °C 1300 °C Max 10 °C 15 °C 40 °C 50 °C 90 °C 100 °C 110 °C 120 °C 130 °C 150 °C 200 °C 210 °C 300 °C 360 °C 365 °C 500 °C 1300 °C
Control Temperature Min. Min -270 °C -30 °C -15 °C -10 °C 0 °C 1 °C 20 °C 30 °C 40 °C 50 °C 60 °C 90 °C Max -270 °C -30 °C -15 °C -10 °C 0 °C 1 °C 20 °C 30 °C 40 °C 50 °C 60 °C 90 °C
Reset Type
Switching Current - AC Min 6 A 10 A 15 A 16 A 30 A Max 6 A 10 A 15 A 16 A 30 A
Switching Current - DC Min 200 mA 250 mA 6 A Max 200 mA 250 mA 6 A
Room Thermostat
MPN. 603070/0002-6-021-000-25-0-00-15-00-00-0 Manufacturer: Jumo
Show details Room Thermostat
MPN. 603070/0001-6-021-000-25-0-00-15-00-00-0 Manufacturer: Jumo
Show details DIN Rail Thermostat
MPN. 603070/0002-7-026-000-25-2000-40-10-00-0 Manufacturer: Jumo
Show details Thermostat CHF 212.22
CHF 262.00
(excl. VAT)
Save 19 %
MPN. 603021/02-2-064-30-1000-40-10-00-00-000- Manufacturer: Jumo
Show details DIN Rail Thermostat
MPN. 603070/0002-7-028-000-25-2000-40-10-00-0 Manufacturer: Jumo
Show details DIN Rail Thermostat
MPN. 603070/0070-7-064-000-00-2000-40-10-00-0 Manufacturer: Jumo
Show details