Skip to Header Skip to Main Content Skip to Footer
Pressure Regulators are specially designed valves that are able to cut off the flow of a gas/liquid when it reaches a certain pressure. They are found in homes as well as in various industries. One of their most common applications is in air compressors, but they are also often used in propulsion pressure control systems, reaction control systems, and altitude control systems.
Manufacturer
Product Status
Length Min 25 mm 33.4 mm 35 mm 40 mm 49 mm 50 mm 53 mm 55 mm 57 mm 77 mm 78 mm 89 mm 96 mm 104 mm 109 mm Max 25 mm 33.4 mm 35 mm 40 mm 49 mm 50 mm 53 mm 55 mm 57 mm 77 mm 78 mm 89 mm 96 mm 104 mm 109 mm
Width Min 25 mm 27 mm 28 mm 30 mm 33.1 mm 40 mm 45 mm 50 mm 57.5 mm 58.5 mm 59 mm 62 mm 64 mm 70 mm 70.4 mm 77 mm 85 mm 116 mm Max 25 mm 27 mm 28 mm 30 mm 33.1 mm 40 mm 45 mm 50 mm 57.5 mm 58.5 mm 59 mm 62 mm 64 mm 70 mm 70.4 mm 77 mm 85 mm 116 mm
Series Min 48.250 Series ARP Series AR Series D IR 1000 Series ITV Series LRP LRPS MS2 MS4 MS6 VPPE Max 48.250 Series ARP Series AR Series D IR 1000 Series ITV Series LRP LRPS MS2 MS4 MS6 VPPE
Height Min 42 mm 50 mm 64 mm 65.1 mm 66.1 mm 74 mm 92 mm 93.9 mm 95 mm 96 mm 98 mm 99.9 mm 108 mm 116.3 mm 120 mm 121 mm 124 mm 125 mm 135 mm 152 mm 189.1 mm Max 42 mm 50 mm 64 mm 65.1 mm 66.1 mm 74 mm 92 mm 93.9 mm 95 mm 96 mm 98 mm 99.9 mm 108 mm 116.3 mm 120 mm 121 mm 124 mm 125 mm 135 mm 152 mm 189.1 mm
Connection Size
Flow Rate Min 120 l/min 700 l/min 800 l/min 1000 l/min 1500 l/min 1800 l/min 2200 l/min 3200 l/min 3300 l/min 6000 l/min 6500 l/min Max 120 l/min 700 l/min 800 l/min 1000 l/min 1500 l/min 1800 l/min 2200 l/min 3200 l/min 3300 l/min 6000 l/min 6500 l/min
Flow Rate Min 120 L/min 170 L/min 300 L/min 18.6 m³/h 350 L/min 450 L/min 800 L/min 850 L/min 1000 L/min 1240 L/min 75 m³/h 1600 L/min 1700 L/min 1800 L/min 2000 L/min 2100 L/min 2300 L/min 4000 L/min 5500 L/min 7500 L/min 12500 L/min Max 120 L/min 170 L/min 300 L/min 18.6 m³/h 350 L/min 450 L/min 800 L/min 850 L/min 1000 L/min 1240 L/min 75 m³/h 1600 L/min 1700 L/min 1800 L/min 2000 L/min 2100 L/min 2300 L/min 4000 L/min 5500 L/min 7500 L/min 12500 L/min
Outlet Pressure Max. Min 400 kPa 600 kPa 10 bar 16 bar Max 400 kPa 600 kPa 10 bar 16 bar
Outlet Pressure Min. Min 50 kPa 100 kPa Max 50 kPa 100 kPa
Set Pressure Max. Min 500 mbar 700 mbar 1 bar 200 kPa 2.5 bar 400 kPa 6 bar 700 kPa 800 kPa 850 kPa 900 kPa 10 bar 12 bar 16 bar 20 bar 700 bar Max 500 mbar 700 mbar 1 bar 200 kPa 2.5 bar 400 kPa 6 bar 700 kPa 800 kPa 850 kPa 900 kPa 10 bar 12 bar 16 bar 20 bar 700 bar
Set Pressure Min. Min 0 bar 0.3 mbar 20 mbar 5 kPa 60 mbar 10 kPa 150 mbar 20 kPa 30 kPa 50 kPa 0.8 bar 1 bar Max 0 bar 0.3 mbar 20 mbar 5 kPa 60 mbar 10 kPa 150 mbar 20 kPa 30 kPa 50 kPa 0.8 bar 1 bar