Skip to Header Skip to Main Content Skip to Footer
Air operated valves, also known as pneumatic valves, are common in virtually every industry, not just sectors such as manufacturing, engineering and construction. They also make a vital contribution to medicine and healthcare, the chemical and pharmaceutical and food industries and are essential to automation.
Manufacturer
Product Status
Length Min 39 mm 52 mm 54.2 mm 63 mm 70.6 mm 96.2 mm Max 39 mm 52 mm 54.2 mm 63 mm 70.6 mm 96.2 mm
Width Min 15 mm 15.8 mm 18 mm 35 mm 42 mm Max 15 mm 15.8 mm 18 mm 35 mm 42 mm
Series Min SYA5000 Series SYA7000 Series SYJA500 Series SYJA700 Series VNB Series Max SYA5000 Series SYA7000 Series SYJA500 Series SYJA700 Series VNB Series
Height Min 23 mm 28 mm 32.5 mm 35 mm 39 mm 80.5 mm Max 23 mm 28 mm 32.5 mm 35 mm 39 mm 80.5 mm
Flow Rate Min 150 L/min 780 L/min 850 L/min Max 150 L/min 780 L/min 850 L/min
Flow Rate Min 200 l/min 18 m³/h 500 l/min Max 200 l/min 18 m³/h 500 l/min
Connection Size Min G1/2" G1/4" G1/8" M5 Max G1/2" G1/4" G1/8" M5
Operating Pressure Max. Min 500 kPa 700 kPa Max 500 kPa 700 kPa
Housing Material
Operating Pressure Min. Min 100 kPa 150 kPa 200 kPa 300 kPa Max 100 kPa 150 kPa 200 kPa 300 kPa
Configuration Min 2/2 3/2 4/2 5/2 Max 2/2 3/2 4/2 5/2
Control Air Connection Size Min G1/2" M5 Max G1/2" M5
Number of Ways Min 2 3 4 5 Max 2 3 4 5