Skip to Header
Skip to Main Content
Skip to Footer
Services
Latest
Industries
KnowHow
Business
Private
CHF
Exc. Vat
Country
Language
PRODUCTS
My Lists
Cart
PRODUCTS
MANUFACTURERS
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
My Lists
Cart
Home
Automation
Pneumatics
Actuators
Actuators
Actuators are devices that move or control a system or mechanism; for example, the device may open a valve to allow fluid into a system. Here at Distrelec, we stock actuators from the two leading manufacturers: Festo and SMC.
Cylinders
Grippers & Ascapments
Guided Actuators
Rotary Actuators
Slide Actuators
Special Actuators
View all Products
Related Categories:
Cable Assemblies
|
Fittings & Tubes
|
Mechanical Components
|
Enclosures
|
Screws & Dowels
Related Manufacturers:
SMC
|
Parker Origa
|
Belimo
|
Festo
|
RS PRO
Related Products:
Damper Actuator, 20Nm, 45dBA, 100 ... 240VAC, 95°, IP54, 2.5W, SM230A, Belimo
|
Cylinder, Double Acting, 25mm, Bore Size 16mm, M5, DSNU-16-25-P-A, Festo
|
Rectangular Clamping Module, Single Acting, M3, 200 ... 600kPa, EV-20/75-5, Festo
|
Actuator Switch, SPDT, 100 ... 250V, IP54, S2A, Belimo
|
Damper Actuator, 20Nm, 45dBA, 24AC/DC, 90°, IP54, 2W, SM24A-SR, Belimo
New Alimentation Products:
Rectangular Clamping Module, Single Acting, M3, 200 ... 600kPa, EV-20/75-5, Festo
|
Pneumatic Piston Rod Cylinder, Double Acting, Single Rod, 50mm, Bore Size 25mm G1/8", CD85N25-50-B, SMC
|
Round Clamping Module, Single Acting, M3, 600kPa, EV-16-4, Festo
|
Norgren Pneumatic Roundline Cylinder - 20mm Bore, 10mm Stroke, RT/57200/M Series, Double Acting, Double Acting, RT/57220/M/10, Norgren
|
Compact Cylinder, Double Acting, 15mm, Bore Size 20mm M5, ADN-S-20-15-A-P, Festo
Top seller products:
Actuator Switch, SPDT, 100 ... 250V, IP54, S2A, Belimo
|
Damper Actuator, 5Nm, 35dBA, 110 ... 240VAC, 90°, IP54, 1.5W, LM230A, Belimo
|
Damper Actuator, 20Nm, 45dBA, 24AC/DC, 90°, IP54, 2W, SM24A-SR, Belimo
|
Rectangular Clamping Module, Single Acting, M3, 200 ... 600kPa, EV-20/75-5, Festo
|
Damper Actuator, 20Nm, 45dBA, 100 ... 240VAC, 95°, IP54, 2.5W, SM230A, Belimo