Skip to Header Skip to Main Content Skip to Footer
Compact & Hybrid Starters Our wide range of motor starters includes products from several leading brands including Siemens, Phoenix Contact and Eaton. With the versatility of both reversing and standard motor starters, our selection of compact & hybrid starters is extensive and sure to meet your requirements, whether they are for large industrial use, or smaller projects.
Manufacturer
Product Status
Mounting Type
Rated Power Min 120 W 250 W 550 W 750 W 1.1 kW 1.5 kW 2.2 kW 3 kW 3.7 kW 4 kW 4.5 kW 5.5 kW 7.5 kW 9 kW 11 kW 15 kW 22 kW Max 120 W 250 W 550 W 750 W 1.1 kW 1.5 kW 2.2 kW 3 kW 3.7 kW 4 kW 4.5 kW 5.5 kW 7.5 kW 9 kW 11 kW 15 kW 22 kW
Width Min 22.5 mm 23 mm 45 mm 88 mm 103 mm 110 mm 174 mm 280 mm Max 22.5 mm 23 mm 45 mm 88 mm 103 mm 110 mm 174 mm 280 mm
Series Min 190S 3RA61 Series 3RM1 3RM1 Series DRMS ELR H3 ELR H5 ELR W3 Series EMS2 LUB Series LUCA Series RR2A TeSys Max 190S 3RA61 Series 3RM1 3RM1 Series DRMS ELR H3 ELR H5 ELR W3 Series EMS2 LUB Series LUCA Series RR2A TeSys
Height Min 74 mm 99 mm 100 mm 104 mm 107 mm 108 mm 109 mm 111 mm 145 mm 160 mm 167 mm 170 mm 193 mm 215 mm 220 mm 225 mm Max 74 mm 99 mm 100 mm 104 mm 107 mm 108 mm 109 mm 111 mm 145 mm 160 mm 167 mm 170 mm 193 mm 215 mm 220 mm 225 mm
Rated Current Min 400 mA 500 mA 600 mA 630 mA 1 A 1.6 A 2 A 2.4 A 2.5 A 3 A 4 A 5 A 6.3 A 7 A 9 A 10 A 11 A 12 A 14 A 16 A 18 A 20 A 25 A 32 A Max 400 mA 500 mA 600 mA 630 mA 1 A 1.6 A 2 A 2.4 A 2.5 A 3 A 4 A 5 A 6.3 A 7 A 9 A 10 A 11 A 12 A 14 A 16 A 18 A 20 A 25 A 32 A
Operating Voltage Max. Min 500 V 550 V 575 V 690 V Max 500 V 550 V 575 V 690 V
Operating Temperature Max. Min 40 °C 60 °C 70 °C 80 °C Max 40 °C 60 °C 70 °C 80 °C
Depth Min 41 mm 112 mm 114 mm 114.5 mm 115 mm 120.3 mm 122 mm 125 mm 126 mm 134 mm 141.6 mm 142 mm 148 mm 165 mm 170 mm Max 41 mm 112 mm 114 mm 114.5 mm 115 mm 120.3 mm 122 mm 125 mm 126 mm 134 mm 141.6 mm 142 mm 148 mm 165 mm 170 mm
Protection Rating Min IP10 IP20 IP40 IP55 IP65 Max IP10 IP20 IP40 IP55 IP65
Rated Voltage AC Min 230 V 400 V 415 V 440 V 500 V 575 V 690 V Max 230 V 400 V 415 V 440 V 500 V 575 V 690 V
Operating Voltage Min. Min 42 V 48 V 200 V 230 V Max 42 V 48 V 200 V 230 V
Number of Phases Min 2 3 Max 2 3
Control Voltage Max. - DC Min 24 V 30 V 40 V 110 V 220 V 242 V Max 24 V 30 V 40 V 110 V 220 V 242 V
Operating Temperature Min. Min -25 °C -20 °C -5 °C 0 °C Max -25 °C -20 °C -5 °C 0 °C
Control Voltage Max. - AC Min 24 V 110 V 230 V 240 V 264 V Max 24 V 110 V 230 V 240 V 264 V
Control Voltage Min. - DC Min 10 V 19 V 19.2 V 88 V Max 10 V 19 V 19.2 V 88 V
HP Rating Min 0.75 1 2 3 5 10 15 25 Max 0.75 1 2 3 5 10 15 25
Insulation Voltage Min 500 V 550 V 690 V Max 500 V 550 V 690 V
Overload Release Max. Min 400 mA 500 mA 600 mA 630 mA 1 A 1.4 A 1.6 A 2 A 2.4 A 2.5 A 3 A 4 A 5 A 6.3 A 7 A 9 A 10 A 12 A 16 A 20 A 25 A Max 400 mA 500 mA 600 mA 630 mA 1 A 1.4 A 1.6 A 2 A 2.4 A 2.5 A 3 A 4 A 5 A 6.3 A 7 A 9 A 10 A 12 A 16 A 20 A 25 A
Overload Release Min. Min 75 mA 100 mA 180 mA 250 mA 350 mA 400 mA 630 mA 1 A 1.25 A 1.5 A 1.6 A 2.5 A 3 A 4 A 6.3 A 7.6 A 10 A 15 A 19 A Max 75 mA 100 mA 180 mA 250 mA 350 mA 400 mA 630 mA 1 A 1.25 A 1.5 A 1.6 A 2.5 A 3 A 4 A 6.3 A 7.6 A 10 A 15 A 19 A
Tripping Class