Interface Converters

93 Products found
No Filter
Product details
Price (CHF)
Availability
Manufacturer
Appliance type
Interface A
Connection A
Interface B
Connection B
Transmission rate, max.
Transmission length
Galvanic isolation
Insulation
Protection rating
Art.Nr. 125-67-026
Type:
OZDV 2471G
1 +
 228.60
5 +
 217.20
Belden Hirschmann
Serial-to-fibre converter
RS232
DB25 Male
Fiber MultiMode
ST
115.2 kBit/s
6700 m(50/125 ?m), 6600 m(62.5/125 ?m), 3100 m(200/230 ?m)
-
-
IP 40
Art.Nr. 125-79-108
Type:
I-7510-CR
1 +
 96.90
3 +
 90.90
ICP-DAS
Serial repeater
RS485
Terminal Block
RS485
Terminal Block
115.2 kBit/s
1200 m
Yes
3000 V
-
Art.Nr. 125-79-103
Type:
I-7520-CR
1 +
 83.80
3 +
 76.80
ICP-DAS
Serial converter
RS232
DB9 Female
RS485
Terminal Block
115.2 kBit/s
1200 m
Yes
3000 V(RS232)
-
Art.Nr. 110-92-534
Type:
EX-47905
1 +
 58.10
3 +
 53.20
Exsys
Serial converter
RS232
-
RS422, RS485
-
115.2 kBit/s
-
No
-
-
Art.Nr. 300-20-767
Type:
TCF-142-S-SC
1 +
 420.00
Moxa
Serial-to-fibre converter
RS232, RS422, RS485
Terminal Block
Fiber SingleMode
SC
921.6 kBit/s
40 km
-
-
-
Art.Nr. 300-20-765
Type:
TCF-142-M-SC-T
1 +
 224.80
Moxa
Serial-to-fibre converter
RS232, RS422, RS485
Terminal Block
Fiber MultiMode
SC
921.6 kBit/s
5 km
-
-
-
Art.Nr. 125-67-009
Type:
OZD PROFI 12M G12 PRO
1 +
 685.00
5 +
 650.00
Belden Hirschmann
Serial-to-fibre converter
PROFIBUS
DB9 Female
Fiber MultiMode
ST
12 MBit/s
3000 m(50/125 ?m), 3000 m(62.5/125 ?m), 1000 m(200/230 ?m)
-
-
IP 20
Art.Nr. 125-79-105
Type:
I-7520AR-CR
1 +
 93.70
3 +
 87.90
ICP-DAS
Serial converter
RS232
DB9 Female
RS422, RS485
Terminal Block
115.2 kBit/s
1200 m
Yes
3000 V(RS422/485)
-
Art.Nr. 125-74-289
Type:
TCC-80I-DB9
1 +
 83.90
Moxa
Serial converter
RS232
DB9 Female
RS422, RS485
DB9 Male
115.2 kBit/s
-
Yes
2500 V
-
Art.Nr. 125-30-247
Type:
EX-47900IS
1 +
 108.30
3 +
 101.50
Exsys
Serial converter
RS232
DB9 Female
RS485
DB9 Male, Terminal Block
115.2 kBit/s
-
Yes
2500 V
-

Products are being loaded..