Skip to Header Skip to Main Content Skip to Footer
Protocol gateways offer a means for the many different machines and devices, such as sensors, actuators and computers, used in industrial settings to communicate with one another. They are also known as protocol translators for this reason.
Manufacturer
Product Status
Mounting Type
Width Min 17 mm 20 mm 22 mm 23 mm 25 mm 26 mm 29 mm 30 mm 31 mm 32 mm 33 mm 35 mm 36 mm 38 mm 38.5 mm 39 mm 40 mm 46 mm 47 mm 50 mm 51 mm 52 mm 60 mm 65 mm 70 mm 71 mm 75 mm 77 mm 97 mm 103 mm 128 mm 130 mm 440 mm Max 17 mm 20 mm 22 mm 23 mm 25 mm 26 mm 29 mm 30 mm 31 mm 32 mm 33 mm 35 mm 36 mm 38 mm 38.5 mm 39 mm 40 mm 46 mm 47 mm 50 mm 51 mm 52 mm 60 mm 65 mm 70 mm 71 mm 75 mm 77 mm 97 mm 103 mm 128 mm 130 mm 440 mm
Series Min ADAM-4570 BoX2 DAx0D Ethercan FB FL GW HD Hybrid IBS ICF-1180I ICF-1280I IMG KSI KSR KUNBUS-GW Leaf MG MGate 4101-MB-PBS MGate 5101-PBM-MN MGate 5102-PBM-PN MGate 5103 MGate 5105-MB-EIP MGate 5109 MGate 5111 MGate 5114 MGate 5118 MGate 5121 MGate 5122 MGate 5123 MGate 5217 MGate EIP3170 MGate EIP3270 MGate MB3170 MGate MB3180 MGate MB3270 MGate MB3280 MGate MB3480 MGate MB3660 MGate W5208 OZD PSI PSM-ME SIMATIC SIPLUS TeSys TI USBcan UWP Max ADAM-4570 BoX2 DAx0D Ethercan FB FL GW HD Hybrid IBS ICF-1180I ICF-1280I IMG KSI KSR KUNBUS-GW Leaf MG MGate 4101-MB-PBS MGate 5101-PBM-MN MGate 5102-PBM-PN MGate 5103 MGate 5105-MB-EIP MGate 5109 MGate 5111 MGate 5114 MGate 5118 MGate 5121 MGate 5122 MGate 5123 MGate 5217 MGate EIP3170 MGate EIP3270 MGate MB3170 MGate MB3180 MGate MB3270 MGate MB3280 MGate MB3480 MGate MB3660 MGate W5208 OZD PSI PSM-ME SIMATIC SIPLUS TeSys TI USBcan UWP
Height Min 16 mm 26 mm 27 mm 45 mm 80 mm 82 mm 90 mm 95 mm 99 mm 100 mm 101 mm 102 mm 104 mm 107 mm 110 mm 111 mm 112 mm 115 mm 119 mm 121 mm 125 mm 128 mm 130 mm 134 mm 135 mm 138 mm 140 mm 147 mm 156 mm 163 mm 165 mm 170 mm 181 mm Max 16 mm 26 mm 27 mm 45 mm 80 mm 82 mm 90 mm 95 mm 99 mm 100 mm 101 mm 102 mm 104 mm 107 mm 110 mm 111 mm 112 mm 115 mm 119 mm 121 mm 125 mm 128 mm 130 mm 134 mm 135 mm 138 mm 140 mm 147 mm 156 mm 163 mm 165 mm 170 mm 181 mm
Ports Min 1 2 3 4 5 6 10 18 Max 1 2 3 4 5 6 10 18
Operating Temperature Max. Min 40 °C 45 °C 50 °C 60 °C 70 °C 75 °C 85 °C Max 40 °C 45 °C 50 °C 60 °C 70 °C 75 °C 85 °C
Depth Min 22 mm 26 mm 30 mm 35 mm 36 mm 50 mm 58 mm 59 mm 60 mm 69 mm 70 mm 71 mm 75 mm 78 mm 86 mm 87 mm 88 mm 89 mm 90 mm 101 mm 102 mm 103 mm 104 mm 105 mm 106 mm 111 mm 115 mm 119 mm 120 mm 127 mm 132 mm 145 mm 198 mm Max 22 mm 26 mm 30 mm 35 mm 36 mm 50 mm 58 mm 59 mm 60 mm 69 mm 70 mm 71 mm 75 mm 78 mm 86 mm 87 mm 88 mm 89 mm 90 mm 101 mm 102 mm 103 mm 104 mm 105 mm 106 mm 111 mm 115 mm 119 mm 120 mm 127 mm 132 mm 145 mm 198 mm
RJ45 Ports Min 1 2 3 4 Max 1 2 3 4
Protection Rating Min IP20 IP30 IP40 IP67 Max IP20 IP30 IP40 IP67
Connection Type A Min DB25 Male DB9 Female DB9 Male J1939-13 Type II M12 Male RJ45 RJ45 Socket ST Terminal Block USB-B Socket Max DB25 Male DB9 Female DB9 Male J1939-13 Type II M12 Male RJ45 RJ45 Socket ST Terminal Block USB-B Socket
Connection Type B Min DB9 Female DB9 Male F-SMA RJ45 RJ45 Socket SC SFP ST Terminal Block USB-A Plug USB-A Socket Max DB9 Female DB9 Male F-SMA RJ45 RJ45 Socket SC SFP ST Terminal Block USB-A Plug USB-A Socket
Operating Voltage Max. - DC Min 5 V 24 V 26 V 28 V 29 V 30 V 32 V 35 V 48 V 52.8 V 56 V 60 V Max 5 V 24 V 26 V 28 V 29 V 30 V 32 V 35 V 48 V 52.8 V 56 V 60 V
Serial Ports Min 1 2 3 4 8 16 Max 1 2 3 4 8 16
Operating Temperature Min. Min -40 °C -25 °C -20 °C -10 °C -5 °C 0 °C 5 °C Max -40 °C -25 °C -20 °C -10 °C -5 °C 0 °C 5 °C
Baud Rate Min 38.4 kbps 230.4 kbps 460.8 kbps 500 kbps 800 kbps 912 kbps 921 kbps 921.6 kbps Max 38.4 kbps 230.4 kbps 460.8 kbps 500 kbps 800 kbps 912 kbps 921 kbps 921.6 kbps
Baud Rate Min 1 Mbps 1.5 Mbps 2 Mbps 8 Mbps 12 Mbps Max 1 Mbps 1.5 Mbps 2 Mbps 8 Mbps 12 Mbps
Current Consumption Min 20 mA 60 mA 62 mA 63 mA 80 mA 85 mA 90 mA 100 mA 120 mA 130 mA 132 mA 140 mA 144 mA 160 mA 167 mA 178 mA 180 mA 200 mA 202 mA 250 mA 269 mA 271 mA 275 mA 280 mA 310 mA 312 mA 314 mA 320 mA 330 mA 350 mA 365 mA 370 mA 385 mA 390 mA 416 mA 420 mA 430 mA 435 mA 440 mA 455 mA 500 mA 510 mA 555 mA 560 mA 800 mA 2 A Max 20 mA 60 mA 62 mA 63 mA 80 mA 85 mA 90 mA 100 mA 120 mA 130 mA 132 mA 140 mA 144 mA 160 mA 167 mA 178 mA 180 mA 200 mA 202 mA 250 mA 269 mA 271 mA 275 mA 280 mA 310 mA 312 mA 314 mA 320 mA 330 mA 350 mA 365 mA 370 mA 385 mA 390 mA 416 mA 420 mA 430 mA 435 mA 440 mA 455 mA 500 mA 510 mA 555 mA 560 mA 800 mA 2 A
Galvanic Isolation
Interface Type A
Interface Type B
Operating Voltage Min. - DC Min 9 V 10 V 10.8 V 11 V 12 V 15 V 18 V 19 V 20 V 21 V 22 V Max 9 V 10 V 10.8 V 11 V 12 V 15 V 18 V 19 V 20 V 21 V 22 V