Skip to Header Skip to Main Content Skip to Footer
Temperature converters play an important role in the monitoring and control of processes within applications. They are used alongside both thermocouple and RTD sensors, and work to transmit the signal elsewhere or, if necessary, converting it into another unit of measurement or form of energy. This helps to ensure systems are closely monitored and makes them easier to read. Temperature converters are also known as temperature transducers.
Manufacturer
Product Status
Mounting Type
Series Min 857 Series ACT20M ACT20P dTRANS T06 dTRANS T06 Ex Harmony JUMO dTRANS T05 Series MACX MCR MCZ Millenium 3 MINI MCR Pronem TMT127 TMT128 TMT188 TMT31 TMT71 TMT80 Max 857 Series ACT20M ACT20P dTRANS T06 dTRANS T06 Ex Harmony JUMO dTRANS T05 Series MACX MCR MCZ Millenium 3 MINI MCR Pronem TMT127 TMT128 TMT188 TMT31 TMT71 TMT80
Cross-Section Min 1 mm² 1.5 mm² 2.5 mm² Max 1 mm² 1.5 mm² 2.5 mm²
Operating Voltage Max. Min 24 V 30 V 32 V 35 V 36 V 230 V 240 V Max 24 V 30 V 32 V 35 V 36 V 230 V 240 V
Temperature Measuring Range Max. Min 40 °C 80 °C 100 °C 120 °C 150 °C 160 °C 200 °C 210 °C 250 °C 300 °C 500 °C 600 °C 650 °C 850 °C 900 °C 1200 °C 1300 °C 1370 °C 1372 °C 1820 °C 2500 °C Max 40 °C 80 °C 100 °C 120 °C 150 °C 160 °C 200 °C 210 °C 250 °C 300 °C 500 °C 600 °C 650 °C 850 °C 900 °C 1200 °C 1300 °C 1370 °C 1372 °C 1820 °C 2500 °C
Protection Rating Min IP00 IP20 IP30 IP40 IP50 IP54 IP65 IP66 Max IP00 IP20 IP30 IP40 IP50 IP54 IP65 IP66
Operating Voltage Min. Min 5 V 6 V 8 V 9 V 9.6 V 10 V 11 V 12 V 16 V 17 V 19 V 19.2 V 20 V 21 V 22 V 24 V 110 V Max 5 V 6 V 8 V 9 V 9.6 V 10 V 11 V 12 V 16 V 17 V 19 V 19.2 V 20 V 21 V 22 V 24 V 110 V
Thermocouple Input Type Min A-1 A-2 A-3 B C D E J K L M N R S T U Max A-1 A-2 A-3 B C D E J K L M N R S T U
Channels Min 1 2 Max 1 2
Temperature Measuring Range Min. Min -250 °C -210 °C -200 °C -180 °C -150 °C -100 °C -55 °C -50 °C -40 °C -20 °C -10 °C 0 °C Max -250 °C -210 °C -200 °C -180 °C -150 °C -100 °C -55 °C -50 °C -40 °C -20 °C -10 °C 0 °C
Analogue Input Type Min 0 ... 10 V 0 ... 1 V 0 ... 20 mA -1 ... 1 V 1 mA 200 uA 4 ... 20 mA Max 0 ... 10 V 0 ... 1 V 0 ... 20 mA -1 ... 1 V 1 mA 200 uA 4 ... 20 mA
Resistance Thermometer Input Type Min 0 ... 1 kOhm 0 ... 4.5 kOhm Cu Cu10 Cu100 Cu25 Cu50 KTY Ni Ni100 Ni1000 Ni120 Ni50 Ni500 Pt Pt100 Pt1000 Pt200 Pt50 Pt500 PTC4K Max 0 ... 1 kOhm 0 ... 4.5 kOhm Cu Cu10 Cu100 Cu25 Cu50 KTY Ni Ni100 Ni1000 Ni120 Ni50 Ni500 Pt Pt100 Pt1000 Pt200 Pt50 Pt500 PTC4K
Accuracy Min 0.05 % 0.07 % 0.08 % 0.1 % 0.15 % 0.2 % 0.25 % 0.3 % 0.5 % 1 % Max 0.05 % 0.07 % 0.08 % 0.1 % 0.15 % 0.2 % 0.25 % 0.3 % 0.5 % 1 %
Analogue Output Type Min 0/1 ... 5 V 0/2 ... 10 mA 0/2 ... 10 V 0/4 ... 20 mA 0 ... 10.5 V 0 ... 10 V 0 ... 20 mA 0 ... 21 mA 0 ... 5/10 V 0 ... 5 V 1 ... 5 V 10 ... 0 V 10 ... 0 VDC -10 ... 10 mA -10 ... 10 V 2 ... 10 V 20 ... 0/4 mA 20 ... 0 mA -20 ... 20 mA 20 ... 4 mA 4 ... 20 mA -5 ... 5 V Max 0/1 ... 5 V 0/2 ... 10 mA 0/2 ... 10 V 0/4 ... 20 mA 0 ... 10.5 V 0 ... 10 V 0 ... 20 mA 0 ... 21 mA 0 ... 5/10 V 0 ... 5 V 1 ... 5 V 10 ... 0 V 10 ... 0 VDC -10 ... 10 mA -10 ... 10 V 2 ... 10 V 20 ... 0/4 mA 20 ... 0 mA -20 ... 20 mA 20 ... 4 mA 4 ... 20 mA -5 ... 5 V
Current Output Impedance Min 500 Ohm 600 Ohm Max 500 Ohm 600 Ohm
Electrical Isolation
Isolation Input Type Min 2-Way 3-Way 4-Way Max 2-Way 3-Way 4-Way