Skip to Header Skip to Main Content Skip to Footer
Used to measure voltage, frequency transducers work by converting an AC frequency signal to either a DC or DC mA voltage output. This output will be in direct proportion to the value of the input signal, as well as to a nominal frequency deviation which will be specified.
Manufacturer
Product Status
Series Min 857 Series IFM IFMA MCZ MINI MCR Max 857 Series IFM IFMA MCZ MINI MCR
Cross-Section Min 1.5 mm² 2.5 mm² Max 1.5 mm² 2.5 mm²
Termination Type
Operating Voltage Max. Min 24 V 30 V Max 24 V 30 V
Output Type
Operating Voltage Min. Min 9 V 9.6 V 11 V 19 V 22 V Max 9 V 9.6 V 11 V 19 V 22 V
Input Type
Channels Min 1 3 Max 1 3
Analogue Input Type Min 0/1 ... 5 V 0/2 ... 10 mA 0/2 ... 10 V 0/4 ... 20 mA 0 ... 1 0 ... 10 0 ... 100 kHz 0 ... 10 V 0 ... 20 mA 4 ... 20 mA Max 0/1 ... 5 V 0/2 ... 10 mA 0/2 ... 10 V 0/4 ... 20 mA 0 ... 1 0 ... 10 0 ... 100 kHz 0 ... 10 V 0 ... 20 mA 4 ... 20 mA
Accuracy Min 0.06 % 0.1 % 0.15 % 0.2 % 0.5 % Max 0.06 % 0.1 % 0.15 % 0.2 % 0.5 %
Analogue Output Type Min 0/1 ... 5 V 0/2 ... 10 mA 0/2 ... 10 V 0/4 ... 20 mA 0/5 ... 10 VDC 0 ... 1/2.5/5/10 kHz 0 ... 10 V 0 ... 10 VDC 0 ... 20 mA 0 ... 21 mA 0 ... 50/100/250/500 Hz 0 ... 5 V 1 ... 5 V 10 ... 0 V -10 ... 10 mA -10 ... 10 V 2 ... 10 V 20 ... 0 mA -20 ... 20 mA 20 ... 4 mA 4 ... 20 mA -5 ... 5 V Max 0/1 ... 5 V 0/2 ... 10 mA 0/2 ... 10 V 0/4 ... 20 mA 0/5 ... 10 VDC 0 ... 1/2.5/5/10 kHz 0 ... 10 V 0 ... 10 VDC 0 ... 20 mA 0 ... 21 mA 0 ... 50/100/250/500 Hz 0 ... 5 V 1 ... 5 V 10 ... 0 V -10 ... 10 mA -10 ... 10 V 2 ... 10 V 20 ... 0 mA -20 ... 20 mA 20 ... 4 mA 4 ... 20 mA -5 ... 5 V
Current Consumption Min 10 mA 14 mA 28 mA 40 mA 63 mA 65 mA 70 mA Max 10 mA 14 mA 28 mA 40 mA 63 mA 65 mA 70 mA
Current Output Impedance Min 100 Ohm 500 Ohm 600 Ohm Max 100 Ohm 500 Ohm 600 Ohm
Input Frequency Min 25 kHz 80 kHz 100 kHz 120 kHz 200 kHz 1 MHz Max 25 kHz 80 kHz 100 kHz 120 kHz 200 kHz 1 MHz
Module Type
Voltage Output Impedance Min 2 kOhm 10 kOhm Max 2 kOhm 10 kOhm