Skip to Header Skip to Main Content Skip to Footer
Analogue / Universal Converters When it comes to converting an analogue signal into a digital signal, an analogue converter is the device you'll need for the job. Part of the transmitters and converters product category, analogue converters take a signal such as sound, light or a numeric measurement such as voltage, and convert it into a digital reading. Meanwhile, another type of converter, the universal converter, is another key device in this product category.
Manufacturer
Product Status
Mounting Type
Series Min 2857 Series 857 Series ACT20M ACT20P ACT20X ATC20P dTRANS T02 Series ecoTRANS Lf Harmony IAMA Series Liquiline MACX MCR MACX MCR Series MCZ MINI MCR MINI MCR Series PicoPak RLN22 RLN42 RMA42 RN22 RN42 RNF22 RNO22 SIRIUS WAVE Z109 Max 2857 Series 857 Series ACT20M ACT20P ACT20X ATC20P dTRANS T02 Series ecoTRANS Lf Harmony IAMA Series Liquiline MACX MCR MACX MCR Series MCZ MINI MCR MINI MCR Series PicoPak RLN22 RLN42 RMA42 RN22 RN42 RNF22 RNO22 SIRIUS WAVE Z109
Cross-Section Min 1.5 mm² 2.5 mm² Max 1.5 mm² 2.5 mm²
Termination Type
Output Type
Protection Rating Min IP20 IP40 IP50 Max IP20 IP40 IP50
Thermocouple Input Type
Operating Voltage Max. - DC Min 24 V 26.4 V 30 V 31 V 32 V 35 V 36 V 40 V 45 V 60 V 230 V 240 V 250 V 264 V Max 24 V 26.4 V 30 V 31 V 32 V 35 V 36 V 40 V 45 V 60 V 230 V 240 V 250 V 264 V
Analogue Input Type Min ±100 mA ±100 mV ±100 V ±100 VDC ±10 mA ±10 V ±1 mA ±1 V ±200 V ±20 mA ±30 V ±5 mA ± 5 V 0/1 ... 5 V 0/2 ... 10 mA 0/2 ... 10 V 0/4 ... 20 mA 0 ... 100 mA 0 ... 100 mV 0 ... 100 V 0 ... 10 mA 0 ... 10 V 0 ... 10 VDC 0 ... 11 V 0 ... 15/30 V 0 ... 15 A 0 ... 1 mA 0 ... 1 V 0 ... 200 mV 0 ... 20 mA 0 ... 20 V 0 ... 220 V 0 ... 22 mA 0 ... 2 V 0 ... 300 mV 0 ... 300 V 0 ... 30 V 0 ... 440 VAC 0 ... 500 mV 0 ... 500 V 0 ... 5 A 0 ... 5 mA 0 ... 5 V 0 ... 60 mV 0 ... 660 VDC 1 ... 5 V -10 ... 10 V 100 uA ... 100 mA -150 ... 150 mV 2 ... 10 V -20 ... 20 mA -20 ... 50 mA -20 ... 50 V -200 ... 500 mV 200 mV ... 1 V -25 ... 25 mA 25 mV ... 2 V -30 ... 30 V -300 ... 300 V 4 ... 20 mA 40 mV ... 300 V -5 ... 5 A -5 ... 5 V 500 Ohm ... 10 kOhm -600 ... 600 mV Voltage Max ±100 mA ±100 mV ±100 V ±100 VDC ±10 mA ±10 V ±1 mA ±1 V ±200 V ±20 mA ±30 V ±5 mA ± 5 V 0/1 ... 5 V 0/2 ... 10 mA 0/2 ... 10 V 0/4 ... 20 mA 0 ... 100 mA 0 ... 100 mV 0 ... 100 V 0 ... 10 mA 0 ... 10 V 0 ... 10 VDC 0 ... 11 V 0 ... 15/30 V 0 ... 15 A 0 ... 1 mA 0 ... 1 V 0 ... 200 mV 0 ... 20 mA 0 ... 20 V 0 ... 220 V 0 ... 22 mA 0 ... 2 V 0 ... 300 mV 0 ... 300 V 0 ... 30 V 0 ... 440 VAC 0 ... 500 mV 0 ... 500 V 0 ... 5 A 0 ... 5 mA 0 ... 5 V 0 ... 60 mV 0 ... 660 VDC 1 ... 5 V -10 ... 10 V 100 uA ... 100 mA -150 ... 150 mV 2 ... 10 V -20 ... 20 mA -20 ... 50 mA -20 ... 50 V -200 ... 500 mV 200 mV ... 1 V -25 ... 25 mA 25 mV ... 2 V -30 ... 30 V -300 ... 300 V 4 ... 20 mA 40 mV ... 300 V -5 ... 5 A -5 ... 5 V 500 Ohm ... 10 kOhm -600 ... 600 mV Voltage
Resistance Thermometer Input Type Min 2-Wire 3-Wire 4-Wire Cu10 Cu100 Cu25 Cu50 Cu53 KTY81 KTY84-130 KTY84-150 Ni100 Ni1000 Ni120 Ni50 NTC Pt10 Pt100 Pt1000 Pt20 Pt200 Pt250 Pt300 Pt400 Pt46 Pt50 Pt500 Max 2-Wire 3-Wire 4-Wire Cu10 Cu100 Cu25 Cu50 Cu53 KTY81 KTY84-130 KTY84-150 Ni100 Ni1000 Ni120 Ni50 NTC Pt10 Pt100 Pt1000 Pt20 Pt200 Pt250 Pt300 Pt400 Pt46 Pt50 Pt500
Accuracy Min 0.01 % 0.05 % 0.1 % 0.2 % 0.3 % 0.5 % 10 % Max 0.01 % 0.05 % 0.1 % 0.2 % 0.3 % 0.5 % 10 %
Analogue Output Type Min ±10 mA ±10 V ±2.5 V ±20 mA ±5 mA ±5 V 0/0.5 ... 2.5 V 0/1 ... 5 mA 0/1 ... 5 V 0/2 ... 10 mA 0/2 ... 10 V 0/4 ... 20 mA 0 ... 100 Hz 0 ... 10 kHz 0 ... 10 V 0 ... 10 VDC 0 ... 11 V 0 ... 1 kHz 0 ... 1 mA 0 ... 1 V 0 ... 20 mA 0 ... 22 mA 0 ... 50 Hz 0 ... 5 V 0 ... 5 VDC 1 ... 5 V 10 ... 0/2 V 10 ... 0 V -10 ... 10 V 12 V 2 ... 10 V 20 ... 0/4 mA 20 ... 0 mA -20 ... 20 mA 20 ... 4 mA 2x 0/4 ... 20 mA 4 ... 20 mA 5 ... 0/1 V -5 ... 5 V Max ±10 mA ±10 V ±2.5 V ±20 mA ±5 mA ±5 V 0/0.5 ... 2.5 V 0/1 ... 5 mA 0/1 ... 5 V 0/2 ... 10 mA 0/2 ... 10 V 0/4 ... 20 mA 0 ... 100 Hz 0 ... 10 kHz 0 ... 10 V 0 ... 10 VDC 0 ... 11 V 0 ... 1 kHz 0 ... 1 mA 0 ... 1 V 0 ... 20 mA 0 ... 22 mA 0 ... 50 Hz 0 ... 5 V 0 ... 5 VDC 1 ... 5 V 10 ... 0/2 V 10 ... 0 V -10 ... 10 V 12 V 2 ... 10 V 20 ... 0/4 mA 20 ... 0 mA -20 ... 20 mA 20 ... 4 mA 2x 0/4 ... 20 mA 4 ... 20 mA 5 ... 0/1 V -5 ... 5 V
Current Input Impedance Min 10 Ohm 20 Ohm 35 Ohm 40 Ohm 45 Ohm 50 Ohm 62 Ohm 68 Ohm 70 Ohm 100 Ohm 110 Ohm 200 Ohm 550 Ohm 600 Ohm Max 10 Ohm 20 Ohm 35 Ohm 40 Ohm 45 Ohm 50 Ohm 62 Ohm 68 Ohm 70 Ohm 100 Ohm 110 Ohm 200 Ohm 550 Ohm 600 Ohm
Current Output Impedance Min 250 Ohm 270 Ohm 300 Ohm 450 Ohm 500 Ohm 550 Ohm 600 Ohm 700 Ohm 725 Ohm 750 Ohm 1 kOhm Max 250 Ohm 270 Ohm 300 Ohm 450 Ohm 500 Ohm 550 Ohm 600 Ohm 700 Ohm 725 Ohm 750 Ohm 1 kOhm
Isolation Input Type Min 2-Way 3-Way 4-Way 5-Way Max 2-Way 3-Way 4-Way 5-Way
Limit Frequency Min 20 Hz 30 Hz 35 Hz 100 Hz 1.75 kHz 2.5 kHz 5 kHz 10 kHz Max 20 Hz 30 Hz 35 Hz 100 Hz 1.75 kHz 2.5 kHz 5 kHz 10 kHz
Number of Output Channels Min 1 2 3 Max 1 2 3
Operating Voltage Min. - DC Min 6 V 7 V 8 V 9 V 9.6 V 10 V 11 V 12 V 16.8 V 17 V 18 V 19 V 19.2 V 20 V 24 V Max 6 V 7 V 8 V 9 V 9.6 V 10 V 11 V 12 V 16.8 V 17 V 18 V 19 V 19.2 V 20 V 24 V
Reaction Time Min 35 us 50 us 140 us 200 us 250 us 500 us 1 ms 1.3 ms 2 ms 3 ms 3.2 ms 3.5 ms 5 ms 6 ms 7 ms 8 ms 10 ms 16 ms 25 ms 35 ms 40 ms 60 ms 100 ms 140 ms 200 ms 300 ms 350 ms 400 ms 450 ms Max 35 us 50 us 140 us 200 us 250 us 500 us 1 ms 1.3 ms 2 ms 3 ms 3.2 ms 3.5 ms 5 ms 6 ms 7 ms 8 ms 10 ms 16 ms 25 ms 35 ms 40 ms 60 ms 100 ms 140 ms 200 ms 300 ms 350 ms 400 ms 450 ms
Relay Output Type Min 1 A @ 30 V 2 A @ 250 VAC 2 A @ 30 VDC 300 mA @ 110 VDC 3 A @ 24 VDC 3 A @ 250 VAC 3 A @ 30 VDC 500 mA @ 125 VAC 6 A @ 240 VAC 6 A @ 24 VDC 6 A @ 250 VAC 8 A @ 24 VDC 8 A @ 250 VAC Max 1 A @ 30 V 2 A @ 250 VAC 2 A @ 30 VDC 300 mA @ 110 VDC 3 A @ 24 VDC 3 A @ 250 VAC 3 A @ 30 VDC 500 mA @ 125 VAC 6 A @ 240 VAC 6 A @ 24 VDC 6 A @ 250 VAC 8 A @ 24 VDC 8 A @ 250 VAC
Voltage Input Impedance Min 3.5 kOhm 10 kOhm 50 kOhm 60 kOhm 100 kOhm 110 kOhm 300 kOhm 325 kOhm 330 kOhm 500 kOhm 1 MOhm 10 MOhm Max 3.5 kOhm 10 kOhm 50 kOhm 60 kOhm 100 kOhm 110 kOhm 300 kOhm 325 kOhm 330 kOhm 500 kOhm 1 MOhm 10 MOhm
Voltage Output Impedance Min 600 Ohm 1 kOhm 2 kOhm 5 kOhm 10 kOhm 100 kOhm 600 kOhm Max 600 Ohm 1 kOhm 2 kOhm 5 kOhm 10 kOhm 100 kOhm 600 kOhm