Skip to Header
Skip to Main Content
Skip to Footer
Services
Latest
Industries
KnowHow
Business
Private
CHF
exc. VAT
Switzerland
English
Cart
PRODUCTS
PRODUCTS
MANUFACTURERS
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Cart
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Home
Automation
Control Components
Timers
Timers
Timers are a useful and convenient way to control devices and applications, helping to boost security and reduce energy waste. A timer is a control device that gives off a signal at a pre-set time.
Accessories
DIN-Rail Mounting
Plug-in Assembly
Related Categories:
Relays
|
Aluminium Electrolytic Capacitors
|
Multiple Socket Outlets & Extensions
|
Fittings & Tubes
|
Resistors
Related Manufacturers:
Faucigny Instruments
|
Grässlin
|
Finder
|
Müller
|
Brennenstuhl
Related Products:
Knob Black, RS, Faucigny Instruments
|
Timer Clock 16 A 250V 2h, MI2R2062H, Faucigny Instruments
|
Scale 12 h, S12H, Faucigny Instruments
|
Timer Clock 16 A 250V 12h, MI2R20612H, Faucigny Instruments
|
Knob White, RV, Faucigny Instruments
New Alimentation Products:
Digital Time Switch, 1CO, Channels 1, 12 VDC, Hours, 8966891, RS PRO
|
Digital Time Switch, 1CO, Channels 1, 8966876, RS PRO
|
Digital Timer 24h UK Type G (BS1363) Plug, 1785369, RS PRO
|
Digital Time Switch, 1CO, Channels 1, 110 ... 240 VAC, Hours, 8966888, RS PRO
Top seller products:
Timer Clock 16 A 250V 12h, MI2R20612H, Faucigny Instruments
|
Timer Clock 16 A 250V 2h, MI2R2062H, Faucigny Instruments
|
Knob Black, RS, Faucigny Instruments
|
Timer Clock 16 A 250V 30min, MI2R20630M, Faucigny Instruments
|
Scale 12 h, S12H, Faucigny Instruments