Skip to Header Skip to Main Content Skip to Footer
Pulse Counters, Electronic Whether you work in the machine building, automation, medical, transportation, or energy management sector, we have the electronic pulse counters you need to keep your business flowing and your counting and tallying precise. We understand the importance of reliability, we stock quality electronic pulse counters from trusted brands such as Kubler, Hengstler, Panasonic, Red Lion, Omron Industrial Automation, and Trumeter.
Manufacturer
Product Status
Mounting Type
Width Min 31 mm 48 mm 74.9 mm 75 mm 96 mm 96.5 mm 97 mm 305 mm 406 mm 508 mm 660 mm Max 31 mm 48 mm 74.9 mm 75 mm 96 mm 96.5 mm 97 mm 305 mm 406 mm 508 mm 660 mm
Height Min 24 mm 39 mm 39.1 mm 48 mm 49.5 mm 50 mm 102 mm 200 mm Max 24 mm 39 mm 39.1 mm 48 mm 49.5 mm 50 mm 102 mm 200 mm
Termination Type Min 11-Pin Socket Cage Clamp Terminal Screw Clamp Terminal Screw Terminal Terminal Block Max 11-Pin Socket Cage Clamp Terminal Screw Clamp Terminal Screw Terminal Terminal Block
Operating Voltage Max. Min 3.6 V 24 V 28 V 36 V 48 V 250 V Max 3.6 V 24 V 28 V 36 V 48 V 250 V
Operating Temperature Max. Min 50 °C 55 °C 60 °C 65 °C 75 °C Max 50 °C 55 °C 60 °C 65 °C 75 °C
Depth Min 6.5 mm 35 mm 36.5 mm 38 mm 38.3 mm 40 mm 46 mm 50.7 mm 53.4 mm 53.5 mm 55.5 mm 57 mm 59.4 mm 68 mm 69.5 mm 70 mm 72 mm 93 mm 93.1 mm 95 mm 104 mm 104.1 mm 106.6 mm 112 mm Max 6.5 mm 35 mm 36.5 mm 38 mm 38.3 mm 40 mm 46 mm 50.7 mm 53.4 mm 53.5 mm 55.5 mm 57 mm 59.4 mm 68 mm 69.5 mm 70 mm 72 mm 93 mm 93.1 mm 95 mm 104 mm 104.1 mm 106.6 mm 112 mm
Protection Rating Min IP20 IP40 IP54 IP65 IP66 Max IP20 IP40 IP54 IP65 IP66
Input Type
Display Type
Operating Temperature Min. Min -35 °C -20 °C -10 °C 0 °C Max -35 °C -20 °C -10 °C 0 °C
Backlighting
Character Height Min 6 mm 7 mm 8 mm 8.6 mm 8.7 mm 9 mm 11.7 mm 12.2 mm 14 mm 14.2 mm 15.2 mm 57 mm 101 mm Max 6 mm 7 mm 8 mm 8.6 mm 8.7 mm 9 mm 11.7 mm 12.2 mm 14 mm 14.2 mm 15.2 mm 57 mm 101 mm
Counting Capacity Max. Min 9999 99999 999999 9999999 99999999 Max 9999 99999 999999 9999999 99999999
Counting Capacity Min. Min -99999999 -9999999 -99999 -19999 0 Max -99999999 -9999999 -99999 -19999 0
Counting Frequency Max. Min 18 Hz 20 Hz 30 Hz 1 kHz 2 kHz 5 kHz 7.5 kHz 8 kHz 10 kHz 12 kHz 20 kHz 25 kHz 34 kHz 50 kHz 60 kHz Max 18 Hz 20 Hz 30 Hz 1 kHz 2 kHz 5 kHz 7.5 kHz 8 kHz 10 kHz 12 kHz 20 kHz 25 kHz 34 kHz 50 kHz 60 kHz
Functions
Number of Digits Min 4 Digits 5 Digits 6 Digits 7 Digits 8 Digits Max 4 Digits 5 Digits 6 Digits 7 Digits 8 Digits
Panel Cut-Out Height Min 18 mm 22 mm 22.2 mm 24 mm 33 mm 45 mm 48 mm Max 18 mm 22 mm 22.2 mm 24 mm 33 mm 45 mm 48 mm
Panel Cut-Out Width Min 28 mm 29.4 mm 45 mm 48 mm 49 mm 68 mm 92 mm Max 28 mm 29.4 mm 45 mm 48 mm 49 mm 68 mm 92 mm
Reset Method