Skip to Header Skip to Main Content Skip to Footer
Energy Meters, Power Monitoring Devices Our energy meters, power monitoring devices range offers a comprehensive choice of electrical measuring devices to show you how much energy is being consumed. Energy use is an important factor when it comes your business costs, as well as the impact your operations are having on the environment. Our energy meters can help you to reduce energy use and potentially lower costs and impact on the planet.
Manufacturer
Product Status
Mounting Type
Series Min 879 7E Series Acti9 BasicLine EEM EM110 Series EM111 Series EM112 Series EM210 EM24 EM24 Series EM271 Series EM330 EM530 EM540 EMPro KM PM231 PowerLogic SENTRON SICAM P50 SINEAX A210 Series VMU-C EM Series VMU-E Series Max 879 7E Series Acti9 BasicLine EEM EM110 Series EM111 Series EM112 Series EM210 EM24 EM24 Series EM271 Series EM330 EM530 EM540 EMPro KM PM231 PowerLogic SENTRON SICAM P50 SINEAX A210 Series VMU-C EM Series VMU-E Series
Operating Voltage Max. Min 60 V 230 V 240 V 250 V 264 V 270 V 276 V 277 V 288 V 400 V 415 V 480 V 690 V Max 60 V 230 V 240 V 250 V 264 V 270 V 276 V 277 V 288 V 400 V 415 V 480 V 690 V
Interface Type
Protection Rating Min IP20 IP40 IP41 IP50 IP51 IP52 IP54 IP65 IP66 Max IP20 IP40 IP41 IP50 IP51 IP52 IP54 IP65 IP66
Number of Phases Min 1 3 Max 1 3
Operating Voltage Min. Min 3 V 24 V 40 V 75 V 80 V 85 V 88 V 100 V 120 V 176 V 184 V 187 V 230 V Max 3 V 24 V 40 V 75 V 80 V 85 V 88 V 100 V 120 V 176 V 184 V 187 V 230 V
Current Measuring Range Min 0 ... 1 A 0 ... 20 A 0 ... 5 A 0 ... 6 A 100 A 10 A 10 mA ... 10 A 10 mA ... 999 A 125 A 16 A 1 A ... 20 kA 1 mA ... 10 A 250 mA ... 32 A 32 kA 40 A 45 A 4 kA 5 ... 100 A 5 ... 45 A 500 mA ... 65 A 5 A 63 A 65 A 6 A 80 A 9 A Max 0 ... 1 A 0 ... 20 A 0 ... 5 A 0 ... 6 A 100 A 10 A 10 mA ... 10 A 10 mA ... 999 A 125 A 16 A 1 A ... 20 kA 1 mA ... 10 A 250 mA ... 32 A 32 kA 40 A 45 A 4 kA 5 ... 100 A 5 ... 45 A 500 mA ... 65 A 5 A 63 A 65 A 6 A 80 A 9 A
Display Type
Frequency Range Max. Min 50 Hz 52.5 Hz 60 Hz 62 Hz 65 Hz 66 Hz Max 50 Hz 52.5 Hz 60 Hz 62 Hz 65 Hz 66 Hz
Frequency Range Min. Min 45 Hz 47.5 Hz 48 Hz 50 Hz Max 45 Hz 47.5 Hz 48 Hz 50 Hz
Voltage Measuring Range Min 1 ... 999 V 100 ... 250 V 120 ... 277 V 176 ... 276 V 184 ... 276 V 190 ... 230V 190 ... 250 V 208 ... 480 V 230 V 240 ... 480 V 320 ... 500 V 35 ... 690 V 400 V 480 V 50 ... 600 V 500 V 690 V 80 ... 600 V 831 V AC: 120 ... 240 V AC: 208 ... 415 V AC: 208 ... 480 V AC: 230 ... 277 V AC: 230 ... 400 V AC: 230 V AC: 400 ... 480 V DC: 0 ... 400 V Max 1 ... 999 V 100 ... 250 V 120 ... 277 V 176 ... 276 V 184 ... 276 V 190 ... 230V 190 ... 250 V 208 ... 480 V 230 V 240 ... 480 V 320 ... 500 V 35 ... 690 V 400 V 480 V 50 ... 600 V 500 V 690 V 80 ... 600 V 831 V AC: 120 ... 240 V AC: 208 ... 415 V AC: 208 ... 480 V AC: 230 ... 277 V AC: 230 ... 400 V AC: 230 V AC: 400 ... 480 V DC: 0 ... 400 V
Energy Analyser
MPN. EM24-DIN.AV5.3.D.O2.X Manufacturer: Carlo Gavazzi
Show details Energy Meter CHF 196.20
CHF 327.00
(excl. VAT)
Save 40 %
Manufacturer: Carlo Gavazzi
Show details