Skip to Header Skip to Main Content Skip to Footer
Stacking beacons act as a visual alarm when machinery issues occur, alerting operators to faults and warning signals and preventing costly periods of non-production. These stacking beacon lamps are often known as Andon lights, click-together beacon lamps, or as signal tower components, and we specialize in providing the reliability and quality you need to protect a wide range of machinery and different devices.
Manufacturer
Product Status
Mounting Type
Series Min 890 856T Baby TWS BR50 BR 50 CleanSIGN ClearSIGN deSIGN 42 Eco-Modul 40 Eco-Modul 60 Eco-Modul 70 eSIGN ESL FlatSIGN HalfDome Harmony XVB Harmony XVC Harmony XVM Harmony XVU KombiSIGN 40 KombiSIGN 50 KombiSIGN 70 KombiSIGN 71 KombiSIGN 72 Kompakt 37 LA6 LB6-IL LR4 LR5 LR6 LR7 MES Mini TWS Modul-Compact 30 Modul-Compete 50 Modul-Perfect 70 Modul-Signal 70 MP MPS MT60 PC7 PSD-S PY L-S PY L-S-TL PY X-S-05 Quadro LED SBT-F SBT-RGB SignaLight SignalSET SL4 SL7 Spectra Traffic Light 890 TWS VarioSIGN WE WEP WIO WME XVBC XVBL Max 890 856T Baby TWS BR50 BR 50 CleanSIGN ClearSIGN deSIGN 42 Eco-Modul 40 Eco-Modul 60 Eco-Modul 70 eSIGN ESL FlatSIGN HalfDome Harmony XVB Harmony XVC Harmony XVM Harmony XVU KombiSIGN 40 KombiSIGN 50 KombiSIGN 70 KombiSIGN 71 KombiSIGN 72 Kompakt 37 LA6 LB6-IL LR4 LR5 LR6 LR7 MES Mini TWS Modul-Compact 30 Modul-Compete 50 Modul-Perfect 70 Modul-Signal 70 MP MPS MT60 PC7 PSD-S PY L-S PY L-S-TL PY X-S-05 Quadro LED SBT-F SBT-RGB SignaLight SignalSET SL4 SL7 Spectra Traffic Light 890 TWS VarioSIGN WE WEP WIO WME XVBC XVBL
Termination Type
Operating Voltage Max. Min 5 V 12 V 24 V 30 V 31 V 31.6 V 35 V 48 V 115 V 230 V 240 V 250 V 253 V 276 V 280 V Max 5 V 12 V 24 V 30 V 31 V 31.6 V 35 V 48 V 115 V 230 V 240 V 250 V 253 V 276 V 280 V
Light Colour
Operating Voltage Min. Min 10 V 12 V 16 V 18 V 18.5 V 19 V 20 V 21 V 22 V 24 V 27 V 48 V 84 V 85 V 90 V 100 V 110 V 115 V 120 V 150 V 184 V 207 V 230 V Max 10 V 12 V 16 V 18 V 18.5 V 19 V 20 V 21 V 22 V 24 V 27 V 48 V 84 V 85 V 90 V 100 V 110 V 115 V 120 V 150 V 184 V 207 V 230 V
Current Type
Protection Rating Min 4X IK07 IK08 IP20 IP23 IP30 IP42 IP54 IP65 IP66 IP67 IP69K Max 4X IK07 IK08 IP20 IP23 IP30 IP42 IP54 IP65 IP66 IP67 IP69K
Light Effect
Case Colour
Lamp Included
Base Diameter Min 25 mm 30 mm 37.5 mm 38 mm 40 mm 42 mm 43 mm 44 mm 45 mm 47 mm 48 mm 50 mm 50.6 mm 52 mm 54 mm 55 mm 60 mm 61 mm 68 mm 70 mm 72 mm 73 mm 75 mm 76 mm 77 mm 85 mm 90 mm 100 mm 125 mm 136 mm 140 mm 150 mm Max 25 mm 30 mm 37.5 mm 38 mm 40 mm 42 mm 43 mm 44 mm 45 mm 47 mm 48 mm 50 mm 50.6 mm 52 mm 54 mm 55 mm 60 mm 61 mm 68 mm 70 mm 72 mm 73 mm 75 mm 76 mm 77 mm 85 mm 90 mm 100 mm 125 mm 136 mm 140 mm 150 mm
Case Material
Current Consumption Min 6 mA 10 mA 12 mA 15 mA 17 mA 20 mA 22 mA 24 mA 25 mA 29 mA 30 mA 33 mA 35 mA 36 mA 39 mA 40 mA 42 mA 43 mA 45 mA 47 mA 50 mA 52 mA 54 mA 55 mA 58 mA 60 mA 63 mA 65 mA 70 mA 76 mA 77 mA 79 mA 80 mA 85 mA 90 mA 92 mA 95 mA 96 mA 100 mA 110 mA 113 mA 115 mA 120 mA 125 mA 130 mA 135 mA 140 mA 150 mA 160 mA 164 mA 165 mA 170 mA 175 mA 180 mA 185 mA 190 mA 195 mA 200 mA 205 mA 210 mA 225 mA 230 mA 235 mA 240 mA 250 mA 260 mA 270 mA 275 mA 280 mA 285 mA 295 mA 300 mA 305 mA 311 mA 320 mA 330 mA 335 mA 340 mA 350 mA 360 mA 380 mA 385 mA 400 mA 405 mA 420 mA 430 mA 475 mA 490 mA 500 mA 555 mA 580 mA 620 mA 1 A 7 A Max 6 mA 10 mA 12 mA 15 mA 17 mA 20 mA 22 mA 24 mA 25 mA 29 mA 30 mA 33 mA 35 mA 36 mA 39 mA 40 mA 42 mA 43 mA 45 mA 47 mA 50 mA 52 mA 54 mA 55 mA 58 mA 60 mA 63 mA 65 mA 70 mA 76 mA 77 mA 79 mA 80 mA 85 mA 90 mA 92 mA 95 mA 96 mA 100 mA 110 mA 113 mA 115 mA 120 mA 125 mA 130 mA 135 mA 140 mA 150 mA 160 mA 164 mA 165 mA 170 mA 175 mA 180 mA 185 mA 190 mA 195 mA 200 mA 205 mA 210 mA 225 mA 230 mA 235 mA 240 mA 250 mA 260 mA 270 mA 275 mA 280 mA 285 mA 295 mA 300 mA 305 mA 311 mA 320 mA 330 mA 335 mA 340 mA 350 mA 360 mA 380 mA 385 mA 400 mA 405 mA 420 mA 430 mA 475 mA 490 mA 500 mA 555 mA 580 mA 620 mA 1 A 7 A
Lamp Type
Lens Material
Multifunction
Overall Height Min 19 mm 19.5 mm 45 mm 49 mm 50 mm 54 mm 59 mm 61 mm 62 mm 63 mm 65 mm 65.5 mm 66 mm 67 mm 68 mm 70 mm 71 mm 72 mm 76 mm 77 mm 79 mm 80 mm 85 mm 85.8 mm 86 mm 87 mm 93.5 mm 99 mm 100 mm 104 mm 107 mm 109 mm 109.5 mm 110 mm 118 mm 125 mm 126 mm 127.5 mm 131 mm 138 mm 139 mm 140 mm 141 mm 145 mm 147 mm 151 mm 155 mm 161.5 mm 165 mm 166 mm 167 mm 169 mm 170 mm 172 mm 174 mm 175 mm 176 mm 177 mm 180 mm 184 mm 188 mm 190 mm 191 mm 193 mm 194 mm 195 mm 195.5 mm 199 mm 200 mm 201 mm 206 mm 209 mm 212 mm 214 mm 215 mm 219 mm 220 mm 224 mm 226 mm 229.5 mm 230 mm 231 mm 237 mm 240 mm 241 mm 243 mm 246 mm 249 mm 253 mm 254 mm 256 mm 259 mm 260 mm 262 mm 264 mm 266 mm 270 mm 271 mm 277 mm 278 mm 281 mm 286 mm 287 mm 290 mm 294 mm 299 mm 306 mm 309 mm 311 mm 316 mm 320 mm 321 mm 326 mm 330 mm 335 mm 339.2 mm 343 mm 346 mm 349 mm 351 mm 354 mm 361 mm 372 mm 386 mm 390 mm 391 mm 394 mm 396 mm 405 mm 428 mm 485 mm 513 mm 563 mm Max 19 mm 19.5 mm 45 mm 49 mm 50 mm 54 mm 59 mm 61 mm 62 mm 63 mm 65 mm 65.5 mm 66 mm 67 mm 68 mm 70 mm 71 mm 72 mm 76 mm 77 mm 79 mm 80 mm 85 mm 85.8 mm 86 mm 87 mm 93.5 mm 99 mm 100 mm 104 mm 107 mm 109 mm 109.5 mm 110 mm 118 mm 125 mm 126 mm 127.5 mm 131 mm 138 mm 139 mm 140 mm 141 mm 145 mm 147 mm 151 mm 155 mm 161.5 mm 165 mm 166 mm 167 mm 169 mm 170 mm 172 mm 174 mm 175 mm 176 mm 177 mm 180 mm 184 mm 188 mm 190 mm 191 mm 193 mm 194 mm 195 mm 195.5 mm 199 mm 200 mm 201 mm 206 mm 209 mm 212 mm 214 mm 215 mm 219 mm 220 mm 224 mm 226 mm 229.5 mm 230 mm 231 mm 237 mm 240 mm 241 mm 243 mm 246 mm 249 mm 253 mm 254 mm 256 mm 259 mm 260 mm 262 mm 264 mm 266 mm 270 mm 271 mm 277 mm 278 mm 281 mm 286 mm 287 mm 290 mm 294 mm 299 mm 306 mm 309 mm 311 mm 316 mm 320 mm 321 mm 326 mm 330 mm 335 mm 339.2 mm 343 mm 346 mm 349 mm 351 mm 354 mm 361 mm 372 mm 386 mm 390 mm 391 mm 394 mm 396 mm 405 mm 428 mm 485 mm 513 mm 563 mm
Service Life Min 100000 h 20000 h 25000 h 30000 h 40000 h 4 Million Flashes 50000 h 5000 h 500 h 60000 h 8 Million Flashes Max 100000 h 20000 h 25000 h 30000 h 40000 h 4 Million Flashes 50000 h 5000 h 500 h 60000 h 8 Million Flashes
Signal Elements Min 1 2 3 4 5 9 10 15 16 20 Max 1 2 3 4 5 9 10 15 16 20
Tone Type