1 min order
Automatic Pressure Calibrator and Fluke DPC/TRACK2™ Software Bundle, -12 ... 300psiFLUKE-729/750SW BU
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Conforms
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.
Article Information
- Automatic pressure generation and regulation to 300 psi
- Easily document the process using onboard test templates
- Automatic internal fine-pressure adjustment
- Measure, source and simulate 4 to 20 mA signals
- 24V loop power for powering transmitters for tests
- Bright dual/triple-channel color graphical display
- HART communication for testing HART smart transmitters
- Built in leak testing for verifying test setups for leakage
- Rugged portable design with standard 3-year warranty
Previous Article Number
311546
Additional information
Country of origin China (CN)
Manufacturer Fluke
Gross weight (incl. package) 5750 Gram
Dimensions (incl. package) 340 x 240 x 200 MM
Customs number 9026.2000
UNSPSC (v5.03) 41113630
EAN 95969867900