Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Auto Fuse 450 A 32V Dark YellowMGP450
MGP450 - Auto Fuse 450 A 32V Dark Yellow, iMaXX
300-10-994
MGP450

Auto Fuse 450 A 32V Dark Yellow

Image is for illustrative purposes only. Please refer to product description.

200 min order
200 order multiple
Product specifications
2 kA
Dark Yellow 
M8 
450 A
32 V

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • MGP series megaOTO bolt-on fuse
  • Meets international specs, complies to ISO 8820-5, JASO D612 and other standards
  • Fusing element with diffusion tin droplet technology
  • Element visibility, windows on both sides
  • M8 connection holes, spaced 51 mm
  • Rating indication in OCR font, both sides
  • Maximum torque 12 Nm ± 1 Nm

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Mexico (MX)
Manufacturer iMaXX
Gross weight (incl. package) 7.5 Gram
Dimensions (incl. package) 18 x 68 x 10 MM
Customs number 8538.9040-999
UNSPSC (v5.03) 39121617