Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
Auto Fuse 150 A 32V Grey153.5631.6151

153.5631.6151 - Auto Fuse 150 A 32V Grey

133-23-327
153.5631.6151
Manufacturer:Littelfuse

Auto Fuse 150 A 32V Grey

Image is for illustrative purposes only. Please refer to product description.

153.5631.6151 - Auto Fuse 150 A 32V Grey

133-23-327
153.5631.6151
Manufacturer:Littelfuse

Product specifications
Thermoplastic 
Grey 
2 kA
32 V
150 A

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Can also be mounted on printed circuit board
  • Housing: Thermoplastic (UL 94-V0), fuse wire visible
  • Connections: E-CU (tinned)
  • Hole dimension: 5.5 mm, 30 mm apart, max. torque 4 Nm
  • Insulation: Thermoplastic (UL 94-V0), fuse wire visible

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Littelfuse
Gross weight (incl. package) 3 Gram
Dimensions (incl. package) 44 x 12 x 8 MM
Customs number 8536.1000
UNSPSC (v5.03) 39121617
EAN 4005084993299