Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Auto Fuse 100 A 58 V155.0892.6101
155.0892.6101 - Auto Fuse 100 A 58 V, Littelfuse
133-23-342
155.0892.6101

Auto Fuse 100 A 58 V

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
20 mm
23.5 mm
100 A
2 kA
11.5 mm

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Littelfuse
Gross weight (incl. package) 10 Gram
Dimensions (incl. package) 23 x 20 x 12 MM
Customs number 8536.1000
UNSPSC (v5.03) 39121617
EAN 4005084001895