1 min order
Audio Cable 2x 0.22mm² Shielded Black 100mDIGIONE FRNC 2X0.22 MM2
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Suitable as patch cable as well as for the fixed installation
- All cross sections for AES/EBU, 0.22 mm2 additional for DMX applications
- Highest flexibility despite double screen
- Very good electrical characteristics by using HD-insulation material
- FRNC / LSZH (flame retardant, non-corrosive)
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
319979
Additional information
Country of origin Germany (DE)
Manufacturer Kabeltronik
Gross weight (incl. package) 3800 Gram
Dimensions (incl. package) 340 x 340 x 60 MM
Customs number 8544.4992
UNSPSC (v5.03) 26121604