Atem Male SMA to Male N Type, 1m, RG223 Coaxial, Terminated50 Ohm 50Ohm Black309-0341-1000A
309-0341-1000A - Atem Male SMA to Male N Type, 1m, RG223 Coaxial, Terminated50 Ohm 50Ohm Black
304-93-063
309-0341-1000A
Manufacturer:Atem
New to us
Image is for illustrative purposes only. Please refer to product description.
309-0341-1000A - Atem Male SMA to Male N Type, 1m, RG223 Coaxial, Terminated50 Ohm 50Ohm Black
304-93-063
309-0341-1000A
Manufacturer:Atem
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Attenuation: 2.25 dB/m Cable Length: 1 m Characteristic Impedance: 50 Ohm Coaxial Type: RG223 Conductor Material: Copper Alloy|Gold Plated Conductor Type: Solid Jacket Colour: Black Jacket Material: Polyvinyl Chloride Maximum Operating Temperature: 85 °C Minimum Operating Temperature: -40 °C Outside Diameter: 5.4 mm Product Type: Coaxial Cable Series: N Type|SMA Standards/Approvals: No Terminated/Unterminated: Terminated Voltage: 1500 V
Previous Article Number
685635
Additional information
Country of origin France (FR)
Manufacturer Atem
Gross weight (incl. package) 92 Gram
Dimensions (incl. package) 140 x 145 x 21 MM
Customs number 8544.2020
UNSPSC (v5.03) 26121606


