ATC 175MD Series DIN Rail Multi-Timer, 1-Contact20 to 240 V ac/dc, 0 s to 99.0 h, Multifunction-Function, SPDT SPDT IP20 / IP40175MD
175MD - ATC 175MD Series DIN Rail Multi-Timer, 1-Contact20 to 240 V ac/dc, 0 s to 99.0 h, Multifunction-Function, SPDT SPDT IP20 / IP40
305-18-162
175MD
Manufacturer:ATC
New to us
Image is for illustrative purposes only. Please refer to product description.
175MD - ATC 175MD Series DIN Rail Multi-Timer, 1-Contact20 to 240 V ac/dc, 0 s to 99.0 h, Multifunction-Function, SPDT SPDT IP20 / IP40
305-18-162
175MD
Manufacturer:ATC
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Contact Configuration: SPDT Contact Current: 8 A IP Rating: IP20|IP40 Maximum Operating Temperature: 50 °C Minimum Operating Temperature: 0 °C Mount Type: DIN Rail Number of Contacts: 1 Number of Timer Functions: Multifunction Product Type: Multi-Timer Series: 175MD Standards/Approvals: RoHS Supply AC Voltage: 20/240 V ac/dc Supply DC Voltage: 20 to 240 V ac/dc Time Range: 0 s to 99.0 h
Previous Article Number
734988
Additional information
Country of origin India (IN)
Manufacturer ATC
Gross weight (incl. package) 79 Gram
Dimensions (incl. package) 102 x 75 x 20 MM
Customs number 8536.4900
UNSPSC (v5.03) 39121519
