1 min order
Arbitrary Waveform Generator, 1x 5MHzP4120
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- New developed graphical user interface (GUI) with many functions
- Large 3.9'' high resolution TFT-LCD display for both channels at once
- Two independent channels with same technical characteristics
- 1uHz frequency resolution for whole bandwidth
- 120 MSa/s sampling rate, 14 bits vertical resolution
- 6 standard waveforms (Sinus, Square, Triangle, DC etc.)
- 26 arbitrary waveforms (Hamming, Gaussian, Trapezia, Tan etc.)
- Integrated waveform editor, storable on USB-drive
- 4 types of modulation (AM, FM, PM, FSK)
- Integrated 200 MHz frequency counter
- Software program for remote control and waveform edit
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
333760
Additional information
Country of origin China (CN)
Manufacturer PeakTech
Gross weight (incl. package) 3.74 Kilogram
Dimensions (incl. package) 370 x 260 x 140 MM
Customs number 8543.2000
UNSPSC (v5.03) 41113636
EAN 4250569404252