Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFexc. VAT
All
Cart
All
Appliance Tester SECUTEST ST PRO Comfort, 10 ... 300MOhm, IP40M707C

M707C - Appliance Tester SECUTEST ST PRO Comfort, 10 ... 300MOhm, IP40, Gossen Metrawatt

302-17-279
M707C

Appliance Tester SECUTEST ST PRO Comfort, 10 ... 300MOhm, IP40

Image is for illustrative purposes only. Please refer to product description.

M707C - Appliance Tester SECUTEST ST PRO Comfort, 10 ... 300MOhm, IP40, Gossen Metrawatt

302-17-279
M707C

Product specifications
Appliance Tester 
1 mOhm ... 27 Ohm 
10 kOhm
300 MOhm
Leakage Current: 0.1 ... 20 mA 

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Kit contents: SECUTEST ST PRO Comfort appliance tester, mains power cable, test probe, USB cable, alligator clip, quick start guide, complete operating instructions (downloadable), DAkkS calibration certificate, registration card for PC database, IZYTRONIQ BUSINESS STARTER report software (downloadable)

Family Information

  • 8 preconfigured test sequences
  • One universal, adjustable test sequence
  • One test sequence executed with individual measurements
  • Enormous data maintenance and storage concept for up to 50,000 data records
  • Unique multiple measurement allows convenient recording ofmseveral measuring points
  • Automatic DUT connection and protection class detection
  • Compact, impact resistant housing with integrated rubber protector
  • Comprehensive, legally secure preparation of test reports

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Gossen Metrawatt
Gross weight (incl. package) 4900 Gram
Dimensions (incl. package) 360 x 320 x 260 MM
Customs number 9030.3390
UNSPSC (v5.03) 41113630
EAN 4012932133363