Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Appliance Tester SECUTEST ST BASE, 10 ... 300MOhm, IP40M707A
M707A - Appliance Tester SECUTEST ST BASE, 10 ... 300MOhm, IP40, Gossen Metrawatt
302-17-277
M707A

Appliance Tester SECUTEST ST BASE, 10 ... 300MOhm, IP40

Image is for illustrative purposes only. Please refer to product description.

Product specifications
Appliance Tester 
1 mOhm ... 27 Ohm 
10 kOhm
300 MOhm
Leakage Current: 0.1 ... 20 mA 

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Kit contents: SECUTEST ST BASE appliance tester, mains power cable, test probe, USB cable, alligator clip, cable set KS17-ONE for voltage measuring inputs, quick start guide, complete operating instructions (downloadable), DAkkS calibration certificate, registration card for PC database, IZYTRONIQ BUSINESS STARTER report software (downloadable)

Family Information

  • 8 preconfigured test sequences
  • One universal, adjustable test sequence
  • One test sequence executed with individual measurements
  • Enormous data maintenance and storage concept for up to 50,000 data records
  • Unique multiple measurement allows convenient recording ofmseveral measuring points
  • Automatic DUT connection and protection class detection
  • Compact, impact resistant housing with integrated rubber protector
  • Comprehensive, legally secure preparation of test reports

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Gossen Metrawatt
Gross weight (incl. package) 3075 Gram
Dimensions (incl. package) 358 x 320 x 255 MM
Customs number 9030.3390
UNSPSC (v5.03) 41113630
EAN 4012932133387