Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Appliance Tester Pack SECUTEST ST PRO Welder's Package, 10 ... 300MOhm, IP40M708D

M708D - Appliance Tester Pack SECUTEST ST PRO Welder's Package, 10 ... 300MOhm, IP40, Gossen Metrawatt

Distrelec Article Number: 302-17-283
Manufacturer Part Number: M708D
New to us
Appliance Tester Pack SECUTEST ST PRO Welder's Package, 10 ... 300MOhm, IP40

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Appliance Tester 
1 mOhm ... 27 Ohm 
10 kOhm
300 MOhm
Leakage Current: 0.1 ... 20 mA 

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Kit contents: SECUTEST ST PRO appliance tester, 2x SORTIMO L-BOXX hard case with foam insert, EL1 single phase test adapter, SECULOAD N welding test adapter, AT16-DI current adapter, PC2 test probe, adapter cable, barcode reader, IZYTRONIQ BUSINESS PROFESSIONAL report software

Family Information

  • 8 preconfigured test sequences
  • One universal, adjustable test sequence
  • One test sequence executed with individual measurements
  • Enormous data maintenance and storage concept for up to 50,000 data records
  • Unique multiple measurement allows convenient recording ofmseveral measuring points
  • Automatic DUT connection and protection class detection
  • Compact, impact resistant housing with integrated rubber protector
  • Comprehensive, legally secure preparation of test reports

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Gossen Metrawatt
Gross weight (incl. package) 17301 Gram
Dimensions (incl. package) 620 x 555 x 410 MM
Customs number 9030.3390
UNSPSC (v5.03) 41113630
EAN 4012932133684