Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFexc. VAT
All
Cart
All
Appliance Tester Pack SECUTEST ST BASE Starter Package, 10 ... 300MOhm, IP40M708A

M708A - Appliance Tester Pack SECUTEST ST BASE Starter Package, 10 ... 300MOhm, IP40, Gossen Metrawatt

302-17-280
M708A

Appliance Tester Pack SECUTEST ST BASE Starter Package, 10 ... 300MOhm, IP40

Image is for illustrative purposes only. Please refer to product description.

M708A - Appliance Tester Pack SECUTEST ST BASE Starter Package, 10 ... 300MOhm, IP40, Gossen Metrawatt

302-17-280
M708A

Product specifications
Appliance Tester 
1 mOhm ... 27 Ohm 
10 kOhm
300 MOhm
Leakage Current: 0.1 ... 20 mA 

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Kit contents: SECUTEST ST BASE appliance tester, SORTIMO L-BOXX hard case with foam insert, EL1 single phase test adapter, brush probe, IZYTRONIQ BUSINESS ADVANCED report software

Family Information

  • 8 preconfigured test sequences
  • One universal, adjustable test sequence
  • One test sequence executed with individual measurements
  • Enormous data maintenance and storage concept for up to 50,000 data records
  • Unique multiple measurement allows convenient recording ofmseveral measuring points
  • Automatic DUT connection and protection class detection
  • Compact, impact resistant housing with integrated rubber protector
  • Comprehensive, legally secure preparation of test reports

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Gossen Metrawatt
Gross weight (incl. package) 8401 Gram
Dimensions (incl. package) 440 x 370 x 300 MM
Customs number 9030.3390
UNSPSC (v5.03) 41113630
EAN 4012932133653