Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Appliance Tester1005-019 PAT420-DE
1005-019 PAT420-DE - Appliance Tester, Megger
300-77-066
1005-019 PAT420-DE
PAT420-DE

Offer
Appliance Tester

Image is for illustrative purposes only. Please refer to product description.

Product specifications
Portable Appliance Tester 
99.99 MOhm
Continuity: 0 ... 99.99M Ohm 
Differential Leakage Current: 0.10 mA ... 19.99 mA 
Substitute Leakage Test: 0 ... 19.99 mA 
500 V
Yes 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Delivery Note

Delivery with practical carry pouch in black and place for cable and documents, calibration certificate, printed manual, information on CD, test lead for (Earth Bond) Rpe test, test lead for high voltage test 3 kV (PAT450), plug adaptor IEC C6 - C13, adapter for extension leads

Family Information

  • Tests the safety of electrical appliances in full accordance with VDE 0701-0702 and equivalent standards
  • PAT400 Series offers automatic test sequences, memory and reporting
  • Large dot matrix colour display with clear red/green indication of fail/pass results, test results and limit values
  • All tests incl. protective earth resistances, insulation, differential leakage current, touch current, operational and load test, as well as RCD test at 30mA (trip time)
  • Soft keys ''''one-Touch'''' operation to speed testing of class 1, class 2 appliances as well as extension leads and RCD protected devices
  • Combined test and mains socket for all tests - no re-plugging required
  • Complete integrated Database for customers, locations, test groups and measurement results
  • Protection of limit values, test groups and customer data through password and user log-in
  • Built-in Memory for 10000 data sets
  • 3 USB interfaces for connection of PC, direct USB stick download or Barcode Printer/Reader connection
  • High-Voltage Test, 1500/3000 VAC (only PAT450)
  • High-current Test, 10/25 AAC

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer Megger
Gross weight (incl. package) 4500 
Dimensions (incl. package) 290 x 400 x 230 MM
Customs number 9030.3390
UNSPSC (v5.03) 41113630