Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Appliance Tester1000-748
1000-748 - Appliance Tester, Megger
302-42-410
1000-748
PAT410

Appliance Tester

Image is for illustrative purposes only. Please refer to product description.

Product specifications
Portable Appliance Tester 
10 mOhm
19.99 Ohm
Continuity: 0 ... 99.99 Ohm 
Differential Leakage Current: 0.10 mA ... 19.99 mA 
Substitute Leakage Test: 0 ... 19.99 mA 
500 V

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Includes: User Guide CD, extension lead adaptor, quick-start guide, carry case and document wallet, IEC C6 to C13 plug adaptor, bond/continuity test lead with crocodile-clip and probe

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer Megger
Gross weight (incl. package) 5.15 Gram
Dimensions (incl. package) 390 x 285 x 220 MM
Customs number 9030.3900
UNSPSC (v5.03) 41113630
EAN 5036175219706