Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Appliance Tester5279052

5279052 - Appliance Tester, Fluke

Distrelec Article Number: 302-57-561
Manufacturer Part Number: 5279052
Appliance Tester

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Portable Appliance Tester 
299 MOhm
Earth Bond Test: 0 ... 19.99 Ohm 
Leakage Current Test: 0 ... 19.99 mA 
Touch Current Test: 0 ... 1.99 mA 
500 V
Yes 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Testers verify the electrical safety and operation of portable appliances in accordance with relevant guidelines and regulations
  • With powerful auto test capabilities (6500-2) and simplified controls, including one touch test routines
  • PAT testers perform all the tests required for class I and class II appliances
  • PAT 6500-2:
  • With a full QWERTY keyboard
  • Data can also be entered using the Fluke barcode scanner
  • Stores up to 1000 test results in its main memory, these can be written to the USB drive for back-up

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin Romania (RO)
Manufacturer Fluke
Gross weight (incl. package) 5600 Gram
Dimensions (incl. package) 430 x 310 x 295 MM
Customs number 9030.2000
UNSPSC (v5.03) 41113630
EAN 195112021088