Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFexc. VAT
All
Cart
All
Appliance Tester CH Type J (T12) Plug1002-457 PAT310-CH

1002-457 PAT310-CH - Appliance Tester CH Type J (T12) Plug, Megger

176-48-574
1002-457 PAT310-CH

Appliance Tester CH Type J (T12) Plug

Image is for illustrative purposes only. Please refer to product description.

1002-457 PAT310-CH - Appliance Tester CH Type J (T12) Plug, Megger

176-48-574
1002-457 PAT310-CH

Product specifications
Portable Appliance Tester 
500 V
Yes 
CH Type J (T12) Plug 
LCD 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Delivery Note

Delivery with practical carry pouch in black and place for cable and documents, calibration certificate, printed manual, information on CD, test lead for (Earth Bond) Rpe test, plug adaptor IEC C6 - C13, adapter for extension leads

Family Information

  • Tests the safety of electrical appliances in full accordance with VDE 0701-0702 and equivalent standards
  • PAT300 Series offers manual test without memory
  • Large dot matrix colour display with clear red/green indication of fail/pass results, test results and limit values
  • All tests incl. protective earth resistances, insulation, differential leakage current, touch current, operational and load test, as well as RCD test at 30mA (trip time)
  • Soft keys ''''one-Touch'''' operation to speed testing of class 1, class 2 appliances as well as extension leads and RCD protected devices
  • Combined test and mains socket for all tests - no re-plugging required

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer Megger
Gross weight (incl. package) 2500 Gram
Dimensions (incl. package) 290 x 280 x 210 MM
Customs number 9030.3390
UNSPSC (v5.03) 41113630
EAN 5036175224731