Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Appliance Tester, 0 ... 20MOhm, IP40M711A
M711A - Appliance Tester, 0 ... 20MOhm, IP40, Gossen Metrawatt
302-17-045
M711A
METRALINE PAT

Appliance Tester, 0 ... 20MOhm, IP40

Image is for illustrative purposes only. Please refer to product description.

Product specifications
Portable Appliance Tester 
0 ... 4 Ohm 
0 Ohm
20 MOhm
Current: 0 ... 20 A 
Leakage Current: 0 ... 20 mA 
Voltage: 0 ... 440 V 

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Gossen Metrawatt
Gross weight (incl. package) 1901 Gram
Dimensions (incl. package) 315 x 190 x 105 MM
Customs number 9030.3390
UNSPSC (v5.03) 41113630
EAN 4012932132007