Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Appliance socket C091D 12-pin, Socket, 12 Contacts, 3A, 150V, IP65 / IP67 / IP69KC091 31N012 200 2
C091 31N012 200 2 - Appliance socket C091D 12-pin, Socket, 12 Contacts, 3A, 150V, IP65 / IP67 / IP69K, Amphenol Industrial
144-02-902
C091 31N012 200 2

No longer available. View product category

Appliance socket C091D 12-pin, Socket, 12 Contacts, 3A, 150V, IP65 / IP67 / IP69K

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Receptacle 
Panel Mount 
Straight 
Screw 
12 
Description:Front Mount Circular Connector

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Shielded all-metal round plug connector for extreme environmental conditions
  • Interior tension relief with metal strap for shield connection
  • Pluggable with series C 091 A

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Gross weight (incl. package) 10 Gram
Dimensions (incl. package) 20 x 20 x 15 MM
Customs number 8536.6953
UNSPSC (v5.03) 39121402