Business
Private
CHFExc. Vat
Appliance plug, C091A 6-pin, Plug, 6 Contacts, 7A, 300V, IP40T 3402 000

T 3402 000 - Appliance plug, C091A 6-pin, Plug, 6 Contacts, 7A, 300V, IP40

144-40-509
T 3402 000
Manufacturer:Amphenol Industrial

Appliance plug, C091A 6-pin, Plug, 6 Contacts, 7A, 300V, IP40

Image is for illustrative purposes only. Please refer to product description.

T 3402 000 - Appliance plug, C091A 6-pin, Plug, 6 Contacts, 7A, 300V, IP40

144-40-509
T 3402 000
Manufacturer:Amphenol Industrial

Product specifications
Receptacle 
Panel Mount 
Straight 
Screw 
6 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Universally usable round plug connector
  • Internal strain relief
  • Cable plug/bushing type T...001,005 and T...010 with black cable nozzle
  • Cable connector/bushing type T...002 with screw connection PG 9

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Gross weight (incl. package) 12.5 Gram
Dimensions (incl. package) 20 x 20 x 20 MM
Customs number 8536.6953
UNSPSC (v5.03) 39121402