Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Anti-Vandal Push-Button Switch, 1CO, Latching Function, IP67, Blade Terminal, 2.8 x 0.5 mmRND 210-00396
RND 210-00396 - Anti-Vandal Push-Button Switch, 1CO, Latching Function, IP67, Blade Terminal, 2.8 x 0.5 mm, RND
301-01-422
RND 210-00396

Anti-Vandal Push-Button Switch, 1CO, Latching Function, IP67, Blade Terminal, 2.8 x 0.5 mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Brass 
Stainless Steel 
IP67 
None 
5 N
1CO 

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

1x switch + 1x o-ring

Usage Note

  • Application of the product includes: medical and construction equipment, security and burglar-proof systems, control panels and off-road vehicles

Family Information

  • Designed to withstand physical attack
  • Suitable for any application that requires above panel resistance to water and dust ingress

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer RND
Gross weight (incl. package) 17 Gram
Dimensions (incl. package) 25 x 22 x 40 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 39121510
EAN 653415282082