Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Anti-Vandal Keylock Switch 250 VAC 2-Pos 90° ON-ONRND 210-00418
RND 210-00418 - Anti-Vandal Keylock Switch 250 VAC 2-Pos 90° ON-ON, RND
301-01-444
RND 210-00418

No longer available. View product category

Anti-Vandal Keylock Switch 250 VAC 2-Pos 90° ON-ON

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2 
IK02 
IP40 
Soldering Lugs 
No 
22 mm

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

1x switch + 2x keys, 1x o-ring

Family Information

Anti-vandal key lock switches with ring for location or power indication.The switches have an impact resistance rating of IK02 and a front panel protection rating of IP40. They are fitted with an LED resistor to protect from forward voltage fluctuations.The switch body and button are constructed from varnished stainless steel. 

  • Anti-vandal key lock switches with ring for location or power indication
  • Impact resistance rating of IK02
  • Front panel protection rating of IP40
  • Constructed from varnished stainless steel

Legislation and compliance

REACH Regulation
SVHC Lead (7439-92-1)

Additional information

Country of origin Taiwan (TW)
Manufacturer RND
Gross weight (incl. package) 25 Gram
Dimensions (incl. package) 70 x 24 x 24 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 39121510